0.14ohm Wirewound Inductors:

36 Products Found
Find a huge range of 0.14ohm Wirewound Inductors at Newark Electronics. We stock a wide range of Wirewound Inductors, such as 0.12ohm, 1ohm, 0.25ohm & 0.7ohm Wirewound Inductors from the worlds top manufacturers including: Murata, Pulse Electronics, Wurth Elektronik, TDK & Laird
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case / Package
Inductor Case Style
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
49AC3913

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.101
25+
$0.099
50+
$0.091
100+
$0.083
250+
$0.079
More Pricing...
12nH
-
0.14ohm
5.5GHz
500mA
0402 [1005 Metric]
0402 [1005 Metric]
LQW15AN_00 Series
± 3%
Unshielded
Non-Magnetic
1mm
0.6mm
0.5mm
49AC3944

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.096
25+
$0.091
50+
$0.086
100+
$0.081
250+
$0.077
More Pricing...
9.1nH
-
0.14ohm
5.5GHz
540mA
0402 [1005 Metric]
0402 [1005 Metric]
LQW15AN_00 Series
± 5%
Unshielded
Non-Magnetic
1mm
0.6mm
0.5mm
49AC3945

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.104
25+
$0.099
50+
$0.093
100+
$0.088
250+
$0.084
More Pricing...
9.5nH
-
0.14ohm
5.5GHz
540mA
0402 [1005 Metric]
0402 [1005 Metric]
LQW15AN_00 Series
± 2%
Unshielded
Non-Magnetic
1mm
0.6mm
0.5mm
49AC3942

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.096
25+
$0.091
50+
$0.086
100+
$0.081
250+
$0.077
More Pricing...
8.2nH
-
0.14ohm
5.5GHz
540mA
0402 [1005 Metric]
0402 [1005 Metric]
LQW15AN_00 Series
± 5%
Unshielded
Non-Magnetic
1mm
0.6mm
0.5mm
35R0873

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.104
25+
$0.099
50+
$0.093
100+
$0.088
250+
$0.084
More Pricing...
9.1nH
-
0.14ohm
5.5GHz
540mA
0402 [1005 Metric]
0402 [1005 Metric]
LQW15AN_00 Series
± 2%
Unshielded
Non-Magnetic
1mm
0.6mm
0.5mm
35R0848

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.104
25+
$0.099
50+
$0.093
100+
$0.088
250+
$0.084
More Pricing...
12nH
-
0.14ohm
5.5GHz
500mA
0402 [1005 Metric]
0402 [1005 Metric]
LQW15AN_00 Series
± 2%
Unshielded
Non-Magnetic
1mm
0.6mm
0.5mm
35R0870

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.104
25+
$0.099
50+
$0.093
100+
$0.088
250+
$0.084
More Pricing...
8.2nH
-
0.14ohm
5.5GHz
540mA
0402 [1005 Metric]
0402 [1005 Metric]
LQW15AN_00 Series
± 2%
Unshielded
Non-Magnetic
1mm
0.6mm
0.5mm
53Y0807

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.191
10+
$0.154
25+
$0.147
50+
$0.145
100+
$0.143
More Pricing...
1µH
-
0.14ohm
100MHz
1A
1008 [2520 Metric]
1008 [2520 Metric]
NLCV25-EFR Series
± 20%
Unshielded
Ferrite
2.5mm
2mm
1.8mm
45Y5467

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.097
25+
$0.092
50+
$0.087
100+
$0.082
250+
$0.078
More Pricing...
11nH
-
0.14ohm
5.5GHz
500mA
0402 [1005 Metric]
0402 [1005 Metric]
LQW15AN_00 Series
± 5%
Unshielded
Non-Magnetic
1mm
0.6mm
0.5mm
49AC3946

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.096
25+
$0.091
50+
$0.086
100+
$0.081
250+
$0.076
More Pricing...
9.5nH
-
0.14ohm
5.5GHz
540mA
0402 [1005 Metric]
0402 [1005 Metric]
LQW15AN_00 Series
± 5%
Unshielded
Non-Magnetic
1mm
0.6mm
0.5mm
49AC3912

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.104
25+
$0.099
50+
$0.093
100+
$0.088
250+
$0.084
More Pricing...
11nH
-
0.14ohm
5.5GHz
500mA
0402 [1005 Metric]
0402 [1005 Metric]
LQW15AN_00 Series
± 2%
Unshielded
Non-Magnetic
1mm
0.6mm
0.5mm
15AC6730

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.190
10+
$0.163
25+
$0.155
50+
$0.147
100+
$0.139
More Pricing...
12nH
-
0.14ohm
2.3GHz
450mA
1210 [3225 Metric]
1210 [3225 Metric]
NLV32-EF Series
± 5%
Unshielded
Ferrite
3.2mm
2.5mm
2.2mm
49AC3941

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.099
25+
$0.094
50+
$0.089
100+
$0.084
250+
$0.080
More Pricing...
8.2nH
-
0.14ohm
5.5GHz
540mA
0402 [1005 Metric]
0402 [1005 Metric]
LQW15AN_00 Series
± 3%
Unshielded
Non-Magnetic
1mm
0.6mm
0.5mm
02AC3704

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.097
25+
$0.091
50+
$0.087
100+
$0.082
250+
$0.079
More Pricing...
12nH
-
0.14ohm
5.5GHz
500mA
0402 [1005 Metric]
0402 [1005 Metric]
LQW15AN_00 Series
± 5%
Unshielded
Non-Magnetic
1mm
0.6mm
0.5mm
65AH5651

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
3000+
$0.109
6000+
$0.097
12000+
$0.094
24nH
-
0.14ohm
2.65GHz
700mA
0603 [1608 Metric]
0603 [1608 Metric]
CW161009A Series
± 5%
Unshielded
Ceramic
1.65mm
1.15mm
0.9mm
76AH5594

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.100
25+
$0.095
50+
$0.090
100+
$0.085
250+
$0.081
More Pricing...
9.1nH
-
0.14ohm
5.5GHz
540mA
0402 [1005 Metric]
0402 [1005 Metric]
LQW15AN_00 Series
± 3%
Unshielded
Non-Magnetic
1mm
0.6mm
0.5mm
29AJ4401

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.438
25+
$0.391
50+
$0.382
100+
$0.373
250+
$0.335
More Pricing...
56nH
-
0.14ohm
1.7GHz
600mA
0805 [2012 Metric]
0805 [2012 Metric]
B82498F SIMID Series
± 5%
Unshielded
Ceramic
2.3mm
1.7mm
1.4mm
58AK1962

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.765
10+
$0.692
25+
$0.637
50+
$0.569
100+
$0.513
More Pricing...
24nH
-
0.14ohm
2.65GHz
700mA
0603 [1608 Metric]
-
WE-KI Series
± 5%
Unshielded
Ceramic
1.6mm
1.05mm
1.05mm
58AK1946

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.497
10+
$0.489
25+
$0.475
50+
$0.460
100+
$0.436
More Pricing...
5.1nH
-
0.14ohm
5.7GHz
700mA
0604 [1610 Metric]
-
WE-KI Series
± 5%
Unshielded
Ceramic
1.6mm
1.05mm
1.05mm
12AM6067

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.394
25+
$0.363
50+
$0.252
100+
$0.211
250+
$0.180
More Pricing...
7.5nH
-
0.14ohm
4.5GHz
600mA
-
-
AWCS Series
± 5%
Unshielded
Ceramic
2.35mm
1.73mm
1.52mm
62AK3831

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
10000+
$0.060
8.7nH
-
0.14ohm
5.5GHz
540mA
0402 [1005 Metric]
-
LQW15AN_00 Series
± 3%
Unshielded
Non-Magnetic
1mm
0.6mm
0.5mm
12AM6126

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.361
25+
$0.332
50+
$0.230
100+
$0.193
250+
$0.164
More Pricing...
56nH
-
0.14ohm
1.45GHz
1A
-
-
AWCS Series
± 5%
Unshielded
Ceramic
3.7mm
2.8mm
2.2mm
12AM6008

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.279
25+
$0.256
50+
$0.178
100+
$0.149
250+
$0.127
More Pricing...
5.1nH
-
0.14ohm
5.7GHz
700mA
-
-
AWCS Series
± 5%
Unshielded
Ceramic
1.6mm
1.02mm
0.82mm
12AM6012

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.279
25+
$0.256
50+
$0.178
100+
$0.149
250+
$0.127
More Pricing...
6.3nH
-
0.14ohm
5.7GHz
700mA
-
-
AWCS Series
± 5%
Unshielded
Ceramic
1.6mm
1.02mm
0.82mm
12AM5917

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.279
25+
$0.256
50+
$0.178
100+
$0.149
250+
$0.127
More Pricing...
1.2nH
-
0.14ohm
10.4GHz
640mA
-
-
AWCS Series
± 5%
Unshielded
Ceramic
1.19mm
0.7mm
0.66mm
1-25 of 36 items
of 2 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK