Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPULSE ELECTRONICS
Manufacturer Part NoANT3216A063R2400ACopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Full Reel50AK8231
Cut Tape50AK8230
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 18000 | $0.118 | $2,124.00 |
| Total Price | $2,124.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 18000+ | $0.118 |
Full Reel
| Quantity | Price |
|---|---|
| 18000+ | $0.192 |
| 20000+ | $0.178 |
| 30000+ | $0.156 |
| 50000+ | $0.143 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoANT3216A063R2400ACopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Full Reel50AK8231
Cut Tape50AK8230
Technical Datasheet
Center Frequency2.45GHz
Antenna Case Size3216
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Center Frequency
2.45GHz
Product Range
-
Antenna Case Size
3216
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
