Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPULSE ELECTRONICS
Manufacturer Part NoANT1204LL05R0915A
Newark Part No.
Full Reel50AK8221
Re-Reel62AK6904
Cut Tape62AK6904
Product RangeSMD Chip Antenna
Your Part Number
602 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.870 | $2.87 |
| Total Price | $2.87 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.870 |
| 10+ | $2.210 |
| 25+ | $2.040 |
| 50+ | $1.950 |
| 100+ | $1.850 |
Full Reel
| Quantity | Price |
|---|---|
| 2000+ | $1.340 |
| 4000+ | $1.260 |
| 8000+ | $1.190 |
| 12000+ | $1.160 |
| 20000+ | $1.140 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoANT1204LL05R0915A
Newark Part No.
Full Reel50AK8221
Re-Reel62AK6904
Cut Tape62AK6904
Product RangeSMD Chip Antenna
Technical Datasheet
Center Frequency915MHz
Antenna Case Size1204
Product RangeSMD Chip Antenna
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Center Frequency
915MHz
Product Range
SMD Chip Antenna
Antenna Case Size
1204
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for ANT1204LL05R0915A
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
