Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPULSE ELECTRONICS
Manufacturer Part NoAE5002
Newark Part No.
Full Reel50AK8213
Re-Reel85AJ1569
Cut Tape85AJ1569
Your Part Number
2,519 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $4.090 | $4.09 |
| Total Price | $4.09 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $4.090 |
| 10+ | $3.460 |
| 25+ | $3.240 |
| 50+ | $3.080 |
| 100+ | $2.830 |
| 250+ | $2.770 |
| 500+ | $2.730 |
Full Reel
| Quantity | Price |
|---|---|
| 2000+ | $2.960 |
| 4000+ | $2.790 |
| 8000+ | $2.630 |
| 12000+ | $2.550 |
| 20000+ | $2.520 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoAE5002
Newark Part No.
Full Reel50AK8213
Re-Reel85AJ1569
Cut Tape85AJ1569
Technical Datasheet
DC Current Rating100mA
Inductance120µH
DC Resistance Max4200µohm
Product Range-
Common Mode Filter Case4.5mm x 3.2mm x 2.8mm
Impedance-
Inductor Case / Package-
Product Length4.5mm
Product Width3.2mm
Product Height2.8mm
Operating Temperature Min-40°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
DC Current Rating
100mA
DC Resistance Max
4200µohm
Common Mode Filter Case
4.5mm x 3.2mm x 2.8mm
Inductor Case / Package
-
Product Width
3.2mm
Operating Temperature Min
-40°C
Qualification
AEC-Q200
Inductance
120µH
Product Range
-
Impedance
-
Product Length
4.5mm
Product Height
2.8mm
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for AE5002
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
