Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPULSE ELECTRONICS
Manufacturer Part NoAE1210Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.54AK0024
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 3000+ | $2.070 |
| 9000+ | $2.030 |
| 15000+ | $1.990 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
$6,210.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoAE1210Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.54AK0024
Technical Datasheet
DC Current Rating100mA
Inductance60µH
DC Resistance Max3900µohm
Product Range-
Impedance-
Inductor Case / Package1210 [3225 Metric]
Product Length3.2mm
Product Width2.5mm
Product Height2.45mm
Operating Temperature Min-40°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
DC Current Rating
100mA
DC Resistance Max
3900µohm
Impedance
-
Product Length
3.2mm
Product Height
2.45mm
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Inductance
60µH
Product Range
-
Inductor Case / Package
1210 [3225 Metric]
Product Width
2.5mm
Operating Temperature Min
-40°C
Qualification
AEC-Q200
Technical Docs (1)
Alternatives for AE1210
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
