Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPULSE ELECTRONICS
Manufacturer Part NoABBK00201209102Y00Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.03AM4968
Product RangeABBK Series
Your Part Number
3,920 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.317 |
| 20+ | $0.170 |
| 30+ | $0.140 |
| 50+ | $0.112 |
| 100+ | $0.078 |
| 250+ | $0.060 |
| 500+ | $0.048 |
| 1000+ | $0.040 |
Price for:Each
Minimum: 10
Multiple: 10
$3.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoABBK00201209102Y00Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.03AM4968
Product RangeABBK Series
Ferrite Bead Case / Package0805 [2012 Metric]
Impedance1kohm
DC Current Rating200mA
Product RangeABBK Series
DC Resistance Max0.5ohm
Impedance Tolerance± 25%
Product Length2mm
Product Width1.25mm
Product Height0.9mm
Ferrite MountingSMD
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Ferrite Bead Case / Package
0805 [2012 Metric]
DC Current Rating
200mA
DC Resistance Max
0.5ohm
Product Length
2mm
Product Height
0.9mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Impedance
1kohm
Product Range
ABBK Series
Impedance Tolerance
± 25%
Product Width
1.25mm
Ferrite Mounting
SMD
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
