Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPUI AUDIO
Manufacturer Part NoXL-5530L-LW300-S-RCopy
Newark Part No.03AM0279
Your Part Number
7 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $22.680 |
| 10+ | $21.680 |
| 25+ | $20.370 |
| 50+ | $18.160 |
| 100+ | $17.060 |
| 250+ | $16.560 |
| 500+ | $15.550 |
Price for:Each
Minimum: 1
Multiple: 1
$22.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPUI AUDIO
Manufacturer Part NoXL-5530L-LW300-S-RCopy
Newark Part No.03AM0279
Technical Datasheet
Transducer FunctionAudio Indicator
Supply Voltage Min6VDC
TonesSiren
Sound Pressure Level (SPL)123dBA
Resonant Frequency3kHz
Supply Voltage Max16VDC
Operating Current Max260mA
Transducer MountingPanel Mount
Drive CircuitInternal
Sound Level Distance100mm
Capacitance-
Lead Wire28AWG
IP Rating-
IP Rating-
Housing MaterialABS (Acrylonitrile Butadiene Styrene)
Operating Voltage Range6VDC to 16VDC
Operating Temperature Min-40°C
Operating Temperature Max70°C
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Transducer Function
Audio Indicator
Tones
Siren
Resonant Frequency
3kHz
Operating Current Max
260mA
Drive Circuit
Internal
Capacitance
-
IP Rating
-
Housing Material
ABS (Acrylonitrile Butadiene Styrene)
Operating Temperature Min
-40°C
Product Range
-
Supply Voltage Min
6VDC
Sound Pressure Level (SPL)
123dBA
Supply Voltage Max
16VDC
Transducer Mounting
Panel Mount
Sound Level Distance
100mm
Lead Wire
28AWG
IP Rating
-
Operating Voltage Range
6VDC to 16VDC
Operating Temperature Max
70°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
