Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPUI AUDIO
Manufacturer Part NoXL-5530-LW300-S-RCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.01X0191
Your Part Number
6 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $28.370 |
| 5+ | $25.450 |
| 10+ | $22.520 |
| 25+ | $20.650 |
| 100+ | $19.300 |
| 500+ | $18.910 |
| 1000+ | $18.530 |
Price for:Each
Minimum: 1
Multiple: 1
$28.37
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPUI AUDIO
Manufacturer Part NoXL-5530-LW300-S-RCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.01X0191
Technical Datasheet
Transducer FunctionAudio Indicator
Supply Voltage Min6VDC
Supply Voltage Max16VDC
TonesSiren
Sound Pressure Level (SPL)123dBA
Current Rating260mA
Resonant Frequency4kHz
Transducer MountingPanel
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Transducer Function
Audio Indicator
Supply Voltage Max
16VDC
Sound Pressure Level (SPL)
123dBA
Resonant Frequency
4kHz
Product Range
-
Supply Voltage Min
6VDC
Tones
Siren
Current Rating
260mA
Transducer Mounting
Panel
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
