Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | PUI AUDIO |
|---|---|
| Manufacturer Part No | TOM-1545P-RCopy |
| Manufacturer Standard Lead Time | 19 weeks |
| Newark Part No. | 98K1797 |
| Your Part Number | |
| Technical Datasheet |
153 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.710 |
| 10+ | $2.850 |
| 25+ | $2.580 |
| 50+ | $2.360 |
| 100+ | $2.190 |
| 500+ | $1.900 |
| 1000+ | $1.850 |
| 2500+ | $1.810 |
Price for:Each
Minimum: 1
Multiple: 1
$3.71
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | PUI AUDIO |
|---|---|
| Manufacturer Part No | TOM-1545P-RCopy |
| Manufacturer Standard Lead Time | 19 weeks |
| Newark Part No. | 98K1797 |
| Technical Datasheet | |
| Transducer Function | Microphone |
| Microphone Type | ECM |
| Directivity | Omnidirectional |
| Frequency Response Min | 20Hz |
| Frequency Response Max | 19kHz |
| Signal to Noise Ratio (SNR) | 60dB |
| Acoustic Overload Point (AOP) | - |
| Supply Voltage Min | - |
| Supply Voltage Max | 2V |
| Drain Current Max | 0 |
| Sensitivity (dB) | -45dB |
| Drain Current Max | 500µA |
| Impedance | 2.2kohm |
| Output Impedance | 2.2kohm |
| Sensor Case / Package | Radial Leaded |
| No. of Pins | 2Pins |
| IP Rating | - |
| IP Rating | - |
| Qualification | - |
| Product Range | - |
| SVHC | No SVHC (21-Jan-2025) |
Technical Specifications
| Transducer Function | Microphone |
|---|---|
| Directivity | Omnidirectional |
| Frequency Response Max | 19kHz |
| Acoustic Overload Point (AOP) | - |
| Supply Voltage Max | 2V |
| Sensitivity (dB) | -45dB |
| Impedance | 2.2kohm |
| Sensor Case / Package | Radial Leaded |
| IP Rating | - |
| Qualification | - |
| SVHC | No SVHC (21-Jan-2025) |
| Microphone Type | ECM |
|---|---|
| Frequency Response Min | 20Hz |
| Signal to Noise Ratio (SNR) | 60dB |
| Supply Voltage Min | - |
| Drain Current Max | 0 |
| Drain Current Max | 500µA |
| Output Impedance | 2.2kohm |
| No. of Pins | 2Pins |
| IP Rating | - |
| Product Range | - |
Technical Docs (1)
Alternatives for TOM-1545P-R
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (21-Jan-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
