Print Page
Image is for illustrative purposes only. Please refer to product description.

120 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $7.270 |
| 10+ | $6.840 |
| 25+ | $6.480 |
| 50+ | $5.990 |
| 100+ | $5.480 |
| 250+ | $4.840 |
| 500+ | $3.960 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$7.27
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPUI AUDIO
Manufacturer Part NoSMS-2008MS-R
Newark Part No.02AM9782
Technical Datasheet
Driver TypeGeneral Purpose
Impedance8ohm
External Width - Metric20mm
Power Rating Nom800mW
Resonant Frequency850Hz
Sound Pressure Level (SPL)90dB
Speaker ShapeSquare
Product Dimensions20mm x 20mm x 4.5mm
External Width - Imperial0.79"
Frequency Response Min550Hz
Frequency Range550Hz to 20kHz
Temperature GradeHigh Temperature
Frequency Response Max20kHz
IP Rating-
IP Rating-
Product Range-
Speaker MountingSMD
Power Rating Max1W
External Length - Metric20mm
External Depth - Metric4.5mm
External Length - Imperial0.79"
External Depth - Imperial0.18"
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Driver Type
General Purpose
External Width - Metric
20mm
Resonant Frequency
850Hz
Speaker Shape
Square
External Width - Imperial
0.79"
Frequency Range
550Hz to 20kHz
Frequency Response Max
20kHz
IP Rating
-
Speaker Mounting
SMD
External Length - Metric
20mm
External Length - Imperial
0.79"
SVHC
No SVHC (21-Jan-2025)
Impedance
8ohm
Power Rating Nom
800mW
Sound Pressure Level (SPL)
90dB
Product Dimensions
20mm x 20mm x 4.5mm
Frequency Response Min
550Hz
Temperature Grade
High Temperature
IP Rating
-
Product Range
-
Power Rating Max
1W
External Depth - Metric
4.5mm
External Depth - Imperial
0.18"
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
