Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPUI AUDIO
Manufacturer Part NoSMI-1324-TW-5V-2-R-T/RCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.
Re-Reel02AM9767RL
Cut Tape02AM9767
Your Part Number
626 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $6.840 | $6.84 |
| Total Price | $6.84 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $6.840 |
| 25+ | $5.080 |
| 100+ | $4.730 |
| 250+ | $4.660 |
| 500+ | $4.570 |
| 1000+ | $4.470 |
| 5000+ | $4.380 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPUI AUDIO
Manufacturer Part NoSMI-1324-TW-5V-2-R-T/RCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.
Re-Reel02AM9767RL
Cut Tape02AM9767
Technical Datasheet
Transducer FunctionAudio Indicator
TonesContinuous
Supply Voltage Min4VDC
Supply Voltage Max7VDC
Resonant Frequency2.4kHz
Sound Pressure Level (SPL)88dBA
Current Rating30mA
Drive Circuit-
Capacitance-
Transducer MountingSMD
Lead Wire-
IP Rating-
IP Rating-
Housing MaterialPPS (Polyphenylene Sulfide)
Operating Voltage Range4VDC to 7VDC
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Transducer Function
Audio Indicator
Supply Voltage Min
4VDC
Resonant Frequency
2.4kHz
Current Rating
30mA
Capacitance
-
Lead Wire
-
IP Rating
-
Operating Voltage Range
4VDC to 7VDC
Operating Temperature Max
85°C
SVHC
No SVHC (21-Jan-2025)
Tones
Continuous
Supply Voltage Max
7VDC
Sound Pressure Level (SPL)
88dBA
Drive Circuit
-
Transducer Mounting
SMD
IP Rating
-
Housing Material
PPS (Polyphenylene Sulfide)
Operating Temperature Min
-40°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
