Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPUI AUDIO
Manufacturer Part NoSMI-1027-TW-3V-RCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Re-Reel02AM9758RL
Cut Tape02AM9758
Your Part Number
27 In Stock
1,500 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $4.160 | $4.16 |
| Total Price | $4.16 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $4.160 |
| 25+ | $2.950 |
| 100+ | $2.580 |
| 250+ | $2.250 |
| 500+ | $2.230 |
| 1000+ | $2.190 |
| 5000+ | $2.140 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPUI AUDIO
Manufacturer Part NoSMI-1027-TW-3V-RCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Re-Reel02AM9758RL
Cut Tape02AM9758
Technical Datasheet
Transducer FunctionAudio Indicator
Supply Voltage Min2VDC
TonesContinuous
Resonant Frequency2.7kHz
Supply Voltage Max5VDC
Sound Pressure Level (SPL)80dBA
Current Rating30mA
Drive Circuit-
Capacitance-
Transducer MountingSMD
Lead Wire-
IP Rating-
IP Rating-
Housing MaterialLCP (Liquid Crystal Polymer)
Operating Voltage Range2VDC to 5VDC
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Transducer Function
Audio Indicator
Tones
Continuous
Supply Voltage Max
5VDC
Current Rating
30mA
Capacitance
-
Lead Wire
-
IP Rating
-
Operating Voltage Range
2VDC to 5VDC
Operating Temperature Max
85°C
SVHC
No SVHC (21-Jan-2025)
Supply Voltage Min
2VDC
Resonant Frequency
2.7kHz
Sound Pressure Level (SPL)
80dBA
Drive Circuit
-
Transducer Mounting
SMD
IP Rating
-
Housing Material
LCP (Liquid Crystal Polymer)
Operating Temperature Min
-40°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
