Print Page
54 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.670 |
| 10+ | $2.910 |
| 25+ | $2.660 |
| 50+ | $2.500 |
| 100+ | $2.330 |
| 500+ | $2.080 |
| 1000+ | $2.040 |
| 2500+ | $2.000 |
Price for:Each
Minimum: 1
Multiple: 1
$3.67
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPUI AUDIO
Manufacturer Part NoDUM-4537L-HD-RCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.12AM7259
Product RangeHD Series
Technical Datasheet
Transducer FunctionMicrophone
Microphone TypeECM
Frequency Response Min20Hz
DirectivityUnidirectional
Signal to Noise Ratio (SNR)68dB
Frequency Response Max20kHz
Acoustic Overload Point (AOP)110dB
Supply Voltage Min1VDC
Supply Voltage Max10VDC
Sensitivity (dB)-37dB
Drain Current Max500µA
Impedance2.2kohm
Output Impedance2.2kohm
Sensor Case / PackageSMD
No. of Pins2Pins
Output Interface-
IP Rating-
IP Rating-
Qualification-
Product RangeHD Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Transducer Function
Microphone
Frequency Response Min
20Hz
Signal to Noise Ratio (SNR)
68dB
Acoustic Overload Point (AOP)
110dB
Supply Voltage Max
10VDC
Drain Current Max
500µA
Output Impedance
2.2kohm
No. of Pins
2Pins
IP Rating
-
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Microphone Type
ECM
Directivity
Unidirectional
Frequency Response Max
20kHz
Supply Voltage Min
1VDC
Sensitivity (dB)
-37dB
Impedance
2.2kohm
Sensor Case / Package
SMD
Output Interface
-
IP Rating
-
Product Range
HD Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate

