Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPUI AUDIO
Manufacturer Part NoAT-1220-TT-10-RCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.02AM8661
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
| Quantity | Price |
|---|---|
| 1+ | $0.883 |
| 10+ | $0.685 |
| 25+ | $0.624 |
| 50+ | $0.582 |
| 100+ | $0.543 |
| 500+ | $0.466 |
| 1000+ | $0.438 |
| 2500+ | $0.429 |
Price for:Each
Minimum: 1
Multiple: 1
$0.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPUI AUDIO
Manufacturer Part NoAT-1220-TT-10-RCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.02AM8661
Technical Datasheet
Transducer FunctionBuzzer
Supply Voltage Min1V
Tones-
Resonant Frequency2.048kHz
Supply Voltage Max2V
Sound Pressure Level (SPL)85dBA
Current Rating20mA
Drive Circuit-
Capacitance-
Transducer MountingThrough Hole
Lead Wire-
IP Rating-
IP Rating-
Housing MaterialPPO (Polyphenylene Oxide)
Operating Voltage Range1V to 2V
Operating Temperature Min-20°C
Operating Temperature Max70°C
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Transducer Function
Buzzer
Tones
-
Supply Voltage Max
2V
Current Rating
20mA
Capacitance
-
Lead Wire
-
IP Rating
-
Operating Voltage Range
1V to 2V
Operating Temperature Max
70°C
SVHC
No SVHC (21-Jan-2025)
Supply Voltage Min
1V
Resonant Frequency
2.048kHz
Sound Pressure Level (SPL)
85dBA
Drive Circuit
-
Transducer Mounting
Through Hole
IP Rating
-
Housing Material
PPO (Polyphenylene Oxide)
Operating Temperature Min
-20°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
