Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPUI AUDIO
Manufacturer Part NoASX08808-TP-RCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.02AM8456
Your Part Number
15 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $20.260 |
| 5+ | $17.940 |
| 10+ | $15.610 |
| 25+ | $14.750 |
| 100+ | $13.880 |
| 500+ | $13.600 |
| 1000+ | $13.320 |
Price for:Each
Minimum: 1
Multiple: 1
$20.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPUI AUDIO
Manufacturer Part NoASX08808-TP-RCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.02AM8456
Technical Datasheet
Driver TypeExciter
External Diameter - Metric88.71mm
Impedance8ohm
Power Rating Nom10W
Resonant Frequency220Hz
Sound Pressure Level (SPL)103dBA
Speaker ShapeRound
External Diameter - Imperial3.5"
Product Dimensions88.71mm x 88.71mm x 21mm
Frequency Response Min80Hz
Frequency Range80Hz to 10.5kHz
Frequency Response Max10.5kHz
Temperature Grade-
IP Rating-
IP Rating-
Product Range-
Speaker MountingBare Mount
Power Rating Max20W
External Depth - Metric21mm
External Depth - Imperial0.83"
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Driver Type
Exciter
Impedance
8ohm
Resonant Frequency
220Hz
Speaker Shape
Round
Product Dimensions
88.71mm x 88.71mm x 21mm
Frequency Range
80Hz to 10.5kHz
Temperature Grade
-
IP Rating
-
Speaker Mounting
Bare Mount
External Depth - Metric
21mm
SVHC
No SVHC (21-Jan-2025)
External Diameter - Metric
88.71mm
Power Rating Nom
10W
Sound Pressure Level (SPL)
103dBA
External Diameter - Imperial
3.5"
Frequency Response Min
80Hz
Frequency Response Max
10.5kHz
IP Rating
-
Product Range
-
Power Rating Max
20W
External Depth - Imperial
0.83"
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
