Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPUI AUDIO
Manufacturer Part NoAS05308AS-R
Newark Part No.02AM8617
Product RangeCopperhead Series
Your Part Number
22 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $19.020 |
| 10+ | $18.180 |
| 25+ | $17.080 |
| 50+ | $15.230 |
| 100+ | $14.300 |
| 250+ | $13.880 |
| 500+ | $13.040 |
Price for:Each
Minimum: 1
Multiple: 1
$19.02
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPUI AUDIO
Manufacturer Part NoAS05308AS-R
Newark Part No.02AM8617
Product RangeCopperhead Series
Technical Datasheet
Driver TypeGeneral Purpose
Impedance8ohm
Power Rating Nom10W
External Width - Metric53mm
Resonant Frequency230Hz
Sound Pressure Level (SPL)78dB
Speaker ShapeRound with Square Frame
Product Dimensions53mm x 53mm x 30.5mm
External Width - Imperial2.09"
Frequency Response Min100Hz
Frequency Range100Hz to 40kHz
Temperature GradeStandard
Frequency Response Max40kHz
IP Rating-
IP Rating-
Product RangeCopperhead Series
Speaker MountingPanel Mount
Power Rating Max20W
External Length - Metric53mm
External Depth - Metric30.5mm
External Length - Imperial2.09"
External Depth - Imperial1.21"
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Driver Type
General Purpose
Power Rating Nom
10W
Resonant Frequency
230Hz
Speaker Shape
Round with Square Frame
External Width - Imperial
2.09"
Frequency Range
100Hz to 40kHz
Frequency Response Max
40kHz
IP Rating
-
Speaker Mounting
Panel Mount
External Length - Metric
53mm
External Length - Imperial
2.09"
SVHC
No SVHC (21-Jan-2025)
Impedance
8ohm
External Width - Metric
53mm
Sound Pressure Level (SPL)
78dB
Product Dimensions
53mm x 53mm x 30.5mm
Frequency Response Min
100Hz
Temperature Grade
Standard
IP Rating
-
Product Range
Copperhead Series
Power Rating Max
20W
External Depth - Metric
30.5mm
External Depth - Imperial
1.21"
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
