2. Sensors & Transducers
                                                                                                    3. Transducers
                                                                                                    4. Acoustic Components
                                                                                                    5. Speakers & Receivers
                                                                                                    Print Page

                                                                                                    AS04008CO-2-WR-R

                                                                                                    SPEAKER, 200HZ-20KHZ, 8OHM, 84DBA

                                                                                                    PUI AUDIO
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    PUI AUDIO AS04008CO-2-WR-R
                                                                                                    ManufacturerPUI AUDIO
                                                                                                    Manufacturer Part NoAS04008CO-2-WR-R
                                                                                                    Newark Part No.02AM8575
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    23 In Stock

                                                                                                    Need more?

                                                                                                    Delivery in 2-4 Business Days(UK stock)
                                                                                                    Order before 8pm EST standard shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$7.410
                                                                                                    10+$6.630
                                                                                                    25+$6.200
                                                                                                    50+$5.750
                                                                                                    100+$5.200
                                                                                                    500+$4.800
                                                                                                    1000+$4.320
                                                                                                    2500+$4.070
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $7.41
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    PUI AUDIO
                                                                                                    ManufacturerPUI AUDIO
                                                                                                    Manufacturer Part NoAS04008CO-2-WR-R
                                                                                                    Newark Part No.02AM8575
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Driver TypeGeneral Purpose
                                                                                                    Impedance8ohm
                                                                                                    Power Rating Nom1.5W
                                                                                                    External Width - Metric20mm
                                                                                                    Resonant Frequency550Hz
                                                                                                    Sound Pressure Level (SPL)84dBA
                                                                                                    Speaker ShapeOval with Rectangular Frame
                                                                                                    Product Dimensions40mm x 20mm x 8mm
                                                                                                    External Width - Imperial0.79"
                                                                                                    Frequency Range200Hz to 20kHz
                                                                                                    Frequency Response Min200Hz
                                                                                                    Temperature GradeHigh Temperature
                                                                                                    Frequency Response Max20kHz
                                                                                                    IP Rating-
                                                                                                    IP Rating-
                                                                                                    Product Range-
                                                                                                    Speaker MountingPanel Mount
                                                                                                    Power Rating Max3W
                                                                                                    External Length - Metric40mm
                                                                                                    External Depth - Metric8mm
                                                                                                    External Length - Imperial1.58"
                                                                                                    External Depth - Imperial0.32"
                                                                                                    SVHCNo SVHC (21-Jan-2025)

                                                                                                    Technical Specifications

                                                                                                    Driver Type

                                                                                                    General Purpose

                                                                                                    Power Rating Nom

                                                                                                    1.5W

                                                                                                    Resonant Frequency

                                                                                                    550Hz

                                                                                                    Speaker Shape

                                                                                                    Oval with Rectangular Frame

                                                                                                    External Width - Imperial

                                                                                                    0.79"

                                                                                                    Frequency Response Min

                                                                                                    200Hz

                                                                                                    Frequency Response Max

                                                                                                    20kHz

                                                                                                    IP Rating

                                                                                                    -

                                                                                                    Speaker Mounting

                                                                                                    Panel Mount

                                                                                                    External Length - Metric

                                                                                                    40mm

                                                                                                    External Length - Imperial

                                                                                                    1.58"

                                                                                                    SVHC

                                                                                                    No SVHC (21-Jan-2025)

                                                                                                    Impedance

                                                                                                    8ohm

                                                                                                    External Width - Metric

                                                                                                    20mm

                                                                                                    Sound Pressure Level (SPL)

                                                                                                    84dBA

                                                                                                    Product Dimensions

                                                                                                    40mm x 20mm x 8mm

                                                                                                    Frequency Range

                                                                                                    200Hz to 20kHz

                                                                                                    Temperature Grade

                                                                                                    High Temperature

                                                                                                    IP Rating

                                                                                                    -

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Power Rating Max

                                                                                                    3W

                                                                                                    External Depth - Metric

                                                                                                    8mm

                                                                                                    External Depth - Imperial

                                                                                                    0.32"

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:Unknown
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (21-Jan-2025)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Prop65WarningIconPDPWARNINGProposition 65