Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPUI AUDIO
Manufacturer Part NoAS04004MR-N50-RCopy
Newark Part No.02AM8559
Product RangeN50 Mini Speaker Series
Your Part Number
25 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $7.240 |
| 10+ | $6.910 |
| 25+ | $6.080 |
| 50+ | $5.700 |
| 100+ | $5.100 |
| 250+ | $4.900 |
| 500+ | $4.600 |
Price for:Each
Minimum: 1
Multiple: 1
$7.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPUI AUDIO
Manufacturer Part NoAS04004MR-N50-RCopy
Newark Part No.02AM8559
Product RangeN50 Mini Speaker Series
Technical Datasheet
Driver TypeGeneral Purpose
External Diameter - Metric40mm
Impedance4ohm
Power Rating Nom5W
Resonant Frequency150Hz
Sound Pressure Level (SPL)84dBA
Speaker ShapeRound
External Diameter - Imperial1.57"
Product Dimensions40mm x 21.5mm
Frequency Range100Hz to 20kHz
Frequency Response Min100Hz
Temperature GradeStandard
Frequency Response Max20kHz
IP Rating-
IP Rating-
Product RangeN50 Mini Speaker Series
Speaker MountingBare Mount
Power Rating Max6W
External Depth - Metric21.5mm
External Depth - Imperial0.85"
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Driver Type
General Purpose
Impedance
4ohm
Resonant Frequency
150Hz
Speaker Shape
Round
Product Dimensions
40mm x 21.5mm
Frequency Response Min
100Hz
Frequency Response Max
20kHz
IP Rating
-
Speaker Mounting
Bare Mount
External Depth - Metric
21.5mm
SVHC
No SVHC (21-Jan-2025)
External Diameter - Metric
40mm
Power Rating Nom
5W
Sound Pressure Level (SPL)
84dBA
External Diameter - Imperial
1.57"
Frequency Range
100Hz to 20kHz
Temperature Grade
Standard
IP Rating
-
Product Range
N50 Mini Speaker Series
Power Rating Max
6W
External Depth - Imperial
0.85"
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
