Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPUI AUDIO
Manufacturer Part NoAS03608AS-R
Newark Part No.02AM8549
Product RangeCopperhead Series
Your Part Number
5 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $13.100 |
| 10+ | $12.520 |
| 25+ | $11.770 |
| 50+ | $10.490 |
| 100+ | $9.850 |
| 250+ | $9.560 |
| 500+ | $8.980 |
Price for:Each
Minimum: 1
Multiple: 1
$13.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPUI AUDIO
Manufacturer Part NoAS03608AS-R
Newark Part No.02AM8549
Product RangeCopperhead Series
Technical Datasheet
Driver TypeGeneral Purpose
Impedance8ohm
Power Rating Nom1W
External Width - Metric36mm
Resonant Frequency250Hz
Sound Pressure Level (SPL)78dB
Speaker ShapeSquare
Product Dimensions36mm x 36mm x 13.1mm
External Width - Imperial1.41"
Frequency Response Min150Hz
Frequency Range150Hz to 40kHz
Temperature GradeStandard
Frequency Response Max40kHz
IP Rating-
IP Rating-
Product RangeCopperhead Series
Speaker MountingPanel Mount
Power Rating Max2W
External Length - Metric36mm
External Depth - Metric13.1mm
External Length - Imperial1.41"
External Depth - Imperial0.52"
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Driver Type
General Purpose
Power Rating Nom
1W
Resonant Frequency
250Hz
Speaker Shape
Square
External Width - Imperial
1.41"
Frequency Range
150Hz to 40kHz
Frequency Response Max
40kHz
IP Rating
-
Speaker Mounting
Panel Mount
External Length - Metric
36mm
External Length - Imperial
1.41"
SVHC
No SVHC (21-Jan-2025)
Impedance
8ohm
External Width - Metric
36mm
Sound Pressure Level (SPL)
78dB
Product Dimensions
36mm x 36mm x 13.1mm
Frequency Response Min
150Hz
Temperature Grade
Standard
IP Rating
-
Product Range
Copperhead Series
Power Rating Max
2W
External Depth - Metric
13.1mm
External Depth - Imperial
0.52"
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate