Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPUI AUDIO
Manufacturer Part NoAI-3245-TF-LW95-RCopy
Manufacturer Standard Lead Time31 weeks
Newark Part No.96W6801
Your Part Number
3,992 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.480 |
| 10+ | $3.490 |
| 25+ | $3.180 |
| 50+ | $2.970 |
| 100+ | $2.730 |
| 500+ | $2.550 |
| 1000+ | $2.420 |
| 2500+ | $2.370 |
Price for:Each
Minimum: 1
Multiple: 1
$4.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPUI AUDIO
Manufacturer Part NoAI-3245-TF-LW95-RCopy
Manufacturer Standard Lead Time31 weeks
Newark Part No.96W6801
Technical Datasheet
Transducer FunctionSounder
Supply Voltage Min3V
Supply Voltage Max28V
TonesContinuous
Sound Pressure Level (SPL)90dB
Current Rating5mA
Resonant Frequency4.5kHz
Transducer MountingPanel
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Transducer Function
Sounder
Supply Voltage Max
28V
Sound Pressure Level (SPL)
90dB
Resonant Frequency
4.5kHz
Product Range
-
Supply Voltage Min
3V
Tones
Continuous
Current Rating
5mA
Transducer Mounting
Panel
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
