New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      KEYSIGHT TECHNOLOGIES
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Tariff Updates & Resources
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Tariff Updates & Resources
                                                                          • Legislation and Environmental
                                                                            • FAQ's
                                                                              • Feedback
                                                                                • View All Help
                                                                              • Communities
                                                                              • element14
                                                                                Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                                hacksterio
                                                                                Hackster is a community dedicated to learning hardware.
                                                                                • Back to Communities
                                                                                • element14
                                                                                  • Hackster.io
                                                                                  • Bill of Materials (BOM) Upload
                                                                                    • Tools
                                                                                    • Quick Buy
                                                                                      BOM Upload
                                                                                      Request a Quote
                                                                                      All Buying Tools
                                                                                      • Back to Tools
                                                                                      • Quick Buy
                                                                                        • BOM Upload
                                                                                          • Request a Quote
                                                                                            • All Buying Tools
                                                                                            • Offers
                                                                                              • Contact Us
                                                                                                • Help
                                                                                                  • New Deals
                                                                                                    1. Home
                                                                                                    2. Sensors & Transducers
                                                                                                    3. Transducers
                                                                                                    4. Acoustic Components
                                                                                                    5. Speakers & Receivers
                                                                                                    Print Page

                                                                                                    ADS02008MR-R

                                                                                                    LOUDSPEAKER, MINI

                                                                                                    PUI AUDIO
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    PUI AUDIO ADS02008MR-R
                                                                                                    ManufacturerPUI AUDIO
                                                                                                    Manufacturer Part NoADS02008MR-R
                                                                                                    Newark Part No.96K6199
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    No Longer Available

                                                                                                    Product Information

                                                                                                    PUI AUDIO
                                                                                                    ManufacturerPUI AUDIO
                                                                                                    Manufacturer Part NoADS02008MR-R
                                                                                                    Newark Part No.96K6199
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Driver TypeMiniature
                                                                                                    Impedance8ohm
                                                                                                    External Diameter - Metric20mm
                                                                                                    Power Rating Nom80mW
                                                                                                    External Width - Metric-
                                                                                                    Resonant Frequency750Hz
                                                                                                    Sound Pressure Level (SPL)86dB
                                                                                                    Speaker ShapeRound
                                                                                                    External Diameter - Imperial0.787"
                                                                                                    External Width - Imperial-
                                                                                                    Frequency Response Min750Hz
                                                                                                    Frequency Response Max5kHz
                                                                                                    Product Range-
                                                                                                    Speaker MountingBare Mount
                                                                                                    Speaker MountingBare Mount
                                                                                                    Power Rating Max200mW
                                                                                                    External Length - Metric-
                                                                                                    External Depth - Metric4mm
                                                                                                    External Length - Imperial-
                                                                                                    External Depth - Imperial0.157"

                                                                                                    Technical Specifications

                                                                                                    Driver Type

                                                                                                    Miniature

                                                                                                    External Diameter - Metric

                                                                                                    20mm

                                                                                                    External Width - Metric

                                                                                                    -

                                                                                                    Sound Pressure Level (SPL)

                                                                                                    86dB

                                                                                                    External Diameter - Imperial

                                                                                                    0.787"

                                                                                                    Frequency Response Min

                                                                                                    750Hz

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Speaker Mounting

                                                                                                    Bare Mount

                                                                                                    External Length - Metric

                                                                                                    -

                                                                                                    External Length - Imperial

                                                                                                    -

                                                                                                    Impedance

                                                                                                    8ohm

                                                                                                    Power Rating Nom

                                                                                                    80mW

                                                                                                    Resonant Frequency

                                                                                                    750Hz

                                                                                                    Speaker Shape

                                                                                                    Round

                                                                                                    External Width - Imperial

                                                                                                    -

                                                                                                    Frequency Response Max

                                                                                                    5kHz

                                                                                                    Speaker Mounting

                                                                                                    Bare Mount

                                                                                                    Power Rating Max

                                                                                                    200mW

                                                                                                    External Depth - Metric

                                                                                                    4mm

                                                                                                    External Depth - Imperial

                                                                                                    0.157"

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Prop65WarningIconPDPWARNINGProposition 65
                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product
                                                                                                    Our Company
                                                                                                    About us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    Corporate Responsibility
                                                                                                    Social Media +

                                                                                                    Become a Newark Insider!

                                                                                                    LinkedIn
                                                                                                    Twitter
                                                                                                    Facebook
                                                                                                    Norton Secured
                                                                                                    BSI 9001
                                                                                                    AMEX
                                                                                                    Mastercard
                                                                                                    Visa
                                                                                                    Trade Account
                                                                                                    Terms of Use / Privacy Policy
                                                                                                    Terms of Use for API
                                                                                                    Legal and Copyright Notices
                                                                                                    Terms & Conditions
                                                                                                    Privacy Statement
                                                                                                    Sitemap
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.