Precisa de mais?
| Quantidade | Preço |
|---|---|
| 1+ | $ 1,318.810 |
Informação do produto
Descrição geral do produto
The EK-Z7-ZC702-G from Xilinx is a Zynq®-7000 all programmable SoC ZC702 evaluation kit. This kit includes all the basic components of hardware, design tools, IP and pre-verified reference designs including a targeted design, enabling a complete embedded processing platform. The included pre-verified reference designs and industry standard FPGA Mezzanine Connectors (FMC) allow scaling and customization with daughter cards. It is optimized for quickly prototyping embedded applications using Zynq-7000 SoCs, demonstrates a embedded design, targeting video pipeline.
- Hardware, design tools, IP and pre-verified reference designs
- Advanced memory interface with 1GB DDR3 component memory
- Enabling serial connectivity with USB OTG, UART, IIC, CAN bus
- Supports embedded processing with dual ARM cortex-A9 core processors
- Develop networking applications with 10-100-1000Mbps Ethernet (GMII, RGMII and SGMII)
- Implement video display applications with HDMI out
- Expand I/O with the FPGA Mezzanine Card (FMC) interface
Aplicações
Embedded Design & Development
Conteúdo
ZC702 evaluation board featuring the XC7Z020 CLG484 -1 AP SoC, Full seat Vivado® Design Suite: Design Edition (Node locked & Device-locked to the Zynq-7000 XC7Z020 SoC with 1 year of updates and support), AMS 101 evaluation board, Printed quick start guide, Targeted reference design showcases various embedded domain features and capabilities with a Linux-based video pipeline design, Board design files (DxDesigner 2005, Allegro 16.3 - 16.5), Cables and power supply.
Avisos
Warranty Information: Xilinx development boards, kits and programming cables have a warranty of ninety (90) days from date of purchase.
Notas
Non-Cancellable and Non-Returnable (NCNR). This product has a warranty of Ninety (90) Days from date of purchase. AMD products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party.
Especificações Técnicas
Xilinx
Zynq-7000
Cortex-A9
Eval Board XC7Z020-CLG484-1, AMS 101, S/W, Documentation, Power/USB/Ethernet/HDMI Cable
No SVHC (15-Jan-2018)
32bit
ARM
XC7Z020-CLG484-1
-
Documentação técnica (1)
Produtos associados
4 produtos encontrados
Legislação e Ambiente
RoHS
RoHS
Certificado de conformidade do produto