Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVARTA
Manufacturer Part No55620303059Copy
Newark Part No.68C4943
Product RangeV 200 H Series
Your Part Number
No Longer Available
Product Information
ManufacturerVARTA
Manufacturer Part No55620303059Copy
Newark Part No.68C4943
Product RangeV 200 H Series
Technical Datasheet
Battery Voltage3.6V
Battery TechnologyNickel Metal Hydride
Battery Capacity200mAh
External Diameter-
Battery Size Code-
Battery TerminalsPCB Pins
External Height15mm
Pack Quantity1
External Width26.5mm
Battery Type / Size-
External Depth23mm
Weight24g
Battery IEC Code-
Battery NEDA Code-
Battery Compliance-
Product RangeV 200 H Series
SVHCNo SVHC (25-Jun-2020)
Alternatives for 55620303059
1 Product Found
Product Overview
High performance button cell based on mass electrode technology. Typical applications include memory backup, real-time clocks and mobile lights.
- Superior overcharge stability
- Discharge currents ≤ 2 CA.
- Wide temperature range
Contents
Contents: Battery only
Technical Specifications
Battery Voltage
3.6V
Battery Capacity
200mAh
Battery Size Code
-
External Height
15mm
External Width
26.5mm
External Depth
23mm
Battery IEC Code
-
Battery Compliance
-
SVHC
No SVHC (25-Jun-2020)
Battery Technology
Nickel Metal Hydride
External Diameter
-
Battery Terminals
PCB Pins
Pack Quantity
1
Battery Type / Size
-
Weight
24g
Battery NEDA Code
-
Product Range
V 200 H Series
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate