Print Page
Image is for illustrative purposes only. Please refer to product description.

184 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $11.880 |
| 100+ | $10.710 |
| 250+ | $9.830 |
| 500+ | $8.730 |
| 1000+ | $7.970 |
Price for:Each
Minimum: 1
Multiple: 1
$11.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP001843Copy
Newark Part No.25AK2947
Technical Datasheet
Battery Voltage8.4V
Battery TechnologyNickel Metal Hydride
Battery Capacity200mAh
Battery Size CodePP3
External Diameter-
External Height17.4mm
Battery TerminalsSnap Contact
Pack Quantity1
External Width26.2mm
External Depth48.4mm
Battery Type / SizePP3
Weight32g
Battery IEC Code-
Battery NEDA Code-
Battery Compliance-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Battery Voltage
8.4V
Battery Capacity
200mAh
External Diameter
-
Battery Terminals
Snap Contact
External Width
26.2mm
Battery Type / Size
PP3
Battery IEC Code
-
Battery Compliance
-
SVHC
No SVHC (25-Jun-2025)
Battery Technology
Nickel Metal Hydride
Battery Size Code
PP3
External Height
17.4mm
Pack Quantity
1
External Depth
48.4mm
Weight
32g
Battery NEDA Code
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate