PP008-1
Oscilloscope Probe, 1.3m, 10Mohm, 9.5pF, Passive, 500 MHz, 400 V, 10:1
Precisa de mais?
| Quantidade | Preço |
|---|---|
| 1+ | $ 390.000 |
Informação do produto
Descrição geral do produto
PP008-1 is a miniature high impedance passive probe designed for use with ≤ 600MHz Teledyne LeCroy oscilloscopes. Its high input resistance and low capacitance make it ideal for general purpose probing of signals with frequency content from DC through several hundred MHz. The PP008-1 is designed for use with the WaveRunner Xi Series.
- 500MHz bandwidth, 10:1 attenuation
- Compensation range from 10 to 20pF
- 9.5pF input capacitance, 10Mohm input resistance
- Maximum voltage is 400Vrms
- Operating temperature range from 0° to 50°C
- 1.3m (4.3ft) cable length
- For WaveRunner 6 Zi, WaveRunner Xi(A) (<= 600MHz), WaveSurfer 400 series oscilloscopes
Conteúdo
Passive probe, PK007-001 sprung hook, PK007-002 standard ground lead, PK007-003 adjustment tool, PK007-004 rigid tip 0.5mm, PK007-005 spring tip 0.5mm, PK007-007 insulating cap, PK007-008 IC cap 0.5mm pitch (green), PK007-009 IC cap 0.65mm pitch (blue), PK007-010 IC cap 0.8mm pitch (gray), PK007-011 IC cap 1.0mm pitch (brown), PK007-012 IC cap 1.27mm pitch (black), PK007-006 color coding rings (set), PK007-013 ground blade, PK007-016 ground spring, PK007-014 copper pad, PK007-015 PCB adapter.
Especificações Técnicas
Passive
400V
Teledyne Lecroy WaveRunner 9000 Series Oscilloscopes
To Be Advised
500MHz
10:1
PP008 Series
Documentação técnica (1)
Legislação e Ambiente
RoHS
RoHS
Certificado de conformidade do produto