| Quantidade | Preço |
|---|---|
| 1+ | $ 1,249.000 |
Informação do produto
Descrição geral do produto
MSO2302A is a MSO2000A series 300MHz mixed signal oscilloscope. The MSO2000A series oscilloscopes bring advanced triggering, large display, and decoding features to customers. The MSO2000A series is a two channels add 16 bits of mixed signal logic channels and a wide vertical range (500uV/div-10V/div) to deliver an extremely low noise floor to help you capture smaller signals. Add a 2GSa/s max. sample rate and 14Mpts of standard memory depth to its user-friendly interface and 8inch WVGA display and you’ve got a scope that outperforms the competition in a wide range of bench-top and field applications.
- 2-analog channel + 16-digital channel MSO
- Innovative "UltraVision" technology
- 8 inch TFT (800x480) WVGA display
- Waveform capture rate up to 52,000wfms/s
- Up to 256 levels intensity grading waveform display
- Up to 65,000 frames hardware real-time waveform record, playback and analysis functions (standard)
- A variety of trigger and bus decoding functions (parallel, RS232, I2C, SPI, CAN)
- Complete connectivity: USB host & device, LAN (LXI), AUX, USB-GPIB (optional)
- Power voltage range from 100V to 240V, 45Hz to 440Hz
- Width×height×depth = 14.24" × 7.07" × 5.15" size
Conteúdo
MSO, Power cord conforming to the standard of the destination country, USB data cable, 2 x passive probes (350MHz), 1 x set LA probe, Quick guide (hard copy).
Especificações Técnicas
MSO2000A Series
300MHz
14 Mpts
TFT LCD Color
3 Years
To Be Advised
2 Analog, 16 Digital
2GSPS
1.2ns
Mixed Signal Oscilloscope, 350 MHz 2x Passive Probes, USB Data Cable, Power Cord, 1 Set LA Probe
-
Documentação técnica (4)
Legislação e Ambiente
RoHS
RoHS
Certificado de conformidade do produto