2. Sensors & Transducers
                                                                                                  3. Sensors
                                                                                                  4. Environmental Sensors
                                                                                                  5. Gas Detection Sensors
                                                                                                  Imprimir página

                                                                                                  ZMOD4510AI1V

                                                                                                  GAS SENSOR MODULE, NO2 & O3, LGA-12

                                                                                                  Data e lote

                                                                                                  RENESAS
                                                                                                  A imagem é meramente ilustrativa. Consulte a descrição do produto.
                                                                                                  RENESAS ZMOD4510AI1V
                                                                                                  FabricanteRENESAS
                                                                                                  Nº da peça do fabricanteZMOD4510AI1V
                                                                                                  Código Newark39AH9708
                                                                                                  Ficha técnica

                                                                                                  Data Sheet

                                                                                                  Ver todos os documentos técnicos
                                                                                                  465 Em Estoque

                                                                                                  Precisa de mais?

                                                                                                  Entrega em 2-4 Dias Úteis(UK estoque)
                                                                                                  Ver o tempo limite
                                                                                                  QuantidadePreço
                                                                                                  1+$ 5.390
                                                                                                  10+$ 4.730
                                                                                                  25+$ 4.520
                                                                                                  50+$ 4.370
                                                                                                  Unidades por pacoteEach
                                                                                                  Mínimo: 1
                                                                                                  Vários: 1
                                                                                                  $ 5.39
                                                                                                  Observação da linha
                                                                                                  Adicionado a sua Confirmação de Pedido, Fatura, e Nota de envio apenas para esse pedido.
                                                                                                  Esse número será adicionado à Confirmação do Pedido, Fatura, à Nota de envio, ao E-mail de confirmação pela Web e à Etiqueta do Produto.

                                                                                                  Informação do produto

                                                                                                  RENESAS
                                                                                                  FabricanteRENESAS
                                                                                                  Nº da peça do fabricanteZMOD4510AI1V
                                                                                                  Código Newark39AH9708
                                                                                                  Ficha técnica

                                                                                                  Data Sheet

                                                                                                  Gas TypeNitrogen Dioxide, Ozone
                                                                                                  Particle Count Max-
                                                                                                  Accuracy± 2%
                                                                                                  Sampling Method-
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (25-Jun-2025)

                                                                                                  Descrição geral do produto

                                                                                                  ZMOD4510AI1V is a gas sensor module for nitrogen dioxide and ozone. It detects air quality in a variety of indoor and outdoor applications. It works reliably in various conditions, including very humid and dusty applications with the possibility of water spray, condensation, or immersion. The small LGA assembly consists of a gas sensing element and a CMOS signal conditioning IC. The sensing element is a Si-based microhotplate with a robust and highly sensitive metal oxide chemiresistor. Typical application includes air monitoring for nitrogen dioxide and ozone, detect unhealthy conditions in indoor and outdoor air, personal air quality monitors, smart city instrumentation, road/city emission control, automation based on AQI (HVAC systems, monitor home, office, public building, personal, and bathroom environments for healthy conditions and comfort building air purification systems), ideal for mobile, industrial, and consumer applications, boiler and heater control, weather station.

                                                                                                  • Nitrogen dioxide (NO2), Ozone (O3), Ozone (O3) using Ultra-Low Power (ULP)
                                                                                                  • Supports international standards for air quality, such as the US Environmental Protection Agency
                                                                                                  • Heater driver and regulation loop for constant resistance, minimizing effect of environmental temp
                                                                                                  • Built-in non-volatile memory (NVM) for module specific data (configuration and calibration)
                                                                                                  • Ultra-low average power consumption down to 0.22mW
                                                                                                  • Excellent for low-voltage and low-power battery applications
                                                                                                  • No external trimming components required, external reset pin (active-LOW)
                                                                                                  • Siloxane resistant, JEDEC JESD47 qualified for 10 years lifetime
                                                                                                  • Supply voltage range from 1.7V to 3.6V
                                                                                                  • 12-LGA package, operating temperature range from -40° to +65°C

                                                                                                  Especificações Técnicas

                                                                                                  Gas Type

                                                                                                  Nitrogen Dioxide, Ozone

                                                                                                  Accuracy

                                                                                                  ± 2%

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Particle Count Max

                                                                                                  -

                                                                                                  Sampling Method

                                                                                                  -

                                                                                                  SVHC

                                                                                                  No SVHC (25-Jun-2025)

                                                                                                  Documentação técnica (3)

                                                                                                  Product Change Notice EN

                                                                                                  Technical Data Sheet EN

                                                                                                  EOL Notices EN
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
                                                                                                  Data e lote