
| Quantidade | Preço |
|---|---|
| 1+ | $ 170.800 |
| 10+ | $ 158.670 |
| 25+ | $ 148.260 |
| 50+ | $ 143.060 |
| 100+ | $ 137.860 |
Informação do produto
Descrição geral do produto
612 is a blow molded case. Meet Platt's low cost solution to "Make-Your-Own" case needs. This case is manufactured from prime, high-density polyethylene, with double wall construction. The textured exteriors resist dents, cracking and scuffs. The shells are unaffected by extreme temperatures. The hardware features mechanical latches that are field replaceable, and a mechanical hinge system that is made to last. All cases meet U.S. 94B specifications as an electrical insulator and are impervious to chemical attack. All Platt foam-filled case is filled with layers of cubed foam and a flat cushion in the bottom and convoluted and/or flat cushion in the lid.
- Case comes with 1 handle, padlock provision and 2 latches
- Exterior dimensions (L x W x D) is 18" x 13" x 6 1/2"
- Interior dimensions (L x W x D) is 16 7/8" x 11 11/16" x 6 1/8"
Notas
Custom design capabilities available.
Especificações Técnicas
PE (Polyethylene)
6.5"
13"
18"
-
Black
165.1mm
330.2mm
457.2mm
No SVHC (25-Jun-2025)
Documentação técnica (1)
Legislação e Ambiente
Certificado de conformidade do produto
