| Quantidade | Preço |
|---|---|
| 1+ | $ 469.000 |
Informação do produto
Descrição geral do produto
P2056 2PK is a 10:1 miniature probe (dual pack) for oscilloscope with up to 500MHz bandwidth. The entire probe core is made of a high-quality CeramCore™ ceramic hybrid. Pure coaxial design and laser-trimmed resistors ensure highest signal fidelity along the signal path, offering high bandwidth and fast risetimes for accurate impulse measurements. With a maximum input voltage of 300V CAT II, these probes are equally suitable in service and development environments. The read-out BNC connector is automatically recognized as a 10:1 attenuator by scopes such as the PicoScope 6000E Series that feature a sense ring. The compact design with its 2.5mm housing diameter at the tip provides better visibility on the DUT (device under test) in dense SMT circuits than conventional 5mm housings.
- 700ps probe resistance
- Compatible with PicoScope 6000E Series 500MHz oscilloscopes
- 1Mohm scope input impedance
- 10Mohm resistance at probe tip and 9.5pF capacitance at probe tip
- IEC/EN 61010-031 safety standard
- 1.3m cable length
- 1.3m cable length
Conteúdo
2 x P2056 500MHz passive probes, 1 x coding rings (set) 3x4 colors, 2 x ground lead 15cm, 2 x ground spring 2.5mm, 2 x insulating cap 2.5mm, 2 x sprung hook 2.5mm, 1 x trim tool, 2 x solid tip CuBe 0.5 mm, 2 x spring tip gold plated 0.5mm.
Especificações Técnicas
Passive
300VAC
PicoScope 6000E Series 300 MHz Oscilloscopes
No SVHC (04-Feb-2026)
500MHz
10:1
-
Documentação técnica (1)
Produtos associados
5 produtos encontrados
Legislação e Ambiente
Certificado de conformidade do produto