Imprimir página
30-9167
Rocker Switch, On-Off, SPST, Non Illuminated, Press Fit, Black
A imagem é meramente ilustrativa. Consulte a descrição do produto.
Disponível para encomenda
Tempo de Espera Habitual do Fabricante 4 Semana(s)
| Quantidade | Preço |
|---|---|
| 1+ | $ 2.49 |
| 10+ | $ 2.00 |
Unidades por pacoteEach
Mínimo: 1
Vários: 1
$ 2.49
Observação da linha
Adicionado a sua Confirmação de Pedido, Fatura, e Nota de envio apenas para esse pedido.
Informação do produto
FabricantePHILMORE
Nº da peça do fabricante30-9167
Código Newark43W7826
Switch OperationOn-Off
Contact ConfigurationSPST
IlluminationNon Illuminated
Switch MountingPress Fit
Actuator / Cap ColourBlack
Product Range-
Contact Current Max10A
Contact Current AC Max10A
Contact Voltage VAC125V
Contact Voltage AC Nom125VAC
Contact Current DC Max-
Contact Voltage VDC-
Panel Cutout Height-
Panel Cutout Width-
Panel Cutout Diameter20mm
Switch TerminalsWire Leaded
SVHCTo Be Advised
Descrição geral do produto
Compact rocker switch is designed to snap in a 0.8" diameter opening and provide HI/LO/OFF control of an AC load. It is essentially a 3A SPDT switch with center-off position, with a diode connected to one switch contact, then tied to the other lead. The resulting connections are simply two leads. In LO position, the AC voltage is essentially halved by the diode, perfectly suitable for incandescent lamps and similar loads such as small heating elements.
- To clarify operation, this three position switch has two leads.
- OFF - circuit is open
- HI - circuit is closed
- LO - circuit passes though diode, dropping AC voltage in half
- Attached diode: 1N5408, 3A/1KV
- Connections: two 6" pigtail leads, 18AWG stranded
- Switch is labeled Hi (dual hash), Lo (single hash), Off (circle)
- Switch Current Rating: 5A/250VAC, 10A/125VAC, 3A/125VL
Especificações Técnicas
Switch Operation
On-Off
Illumination
Non Illuminated
Actuator / Cap Colour
Black
Contact Current Max
10A
Contact Voltage VAC
125V
Contact Current DC Max
-
Panel Cutout Height
-
Panel Cutout Diameter
20mm
SVHC
To Be Advised
Contact Configuration
SPST
Switch Mounting
Press Fit
Product Range
-
Contact Current AC Max
10A
Contact Voltage AC Nom
125VAC
Contact Voltage VDC
-
Panel Cutout Width
-
Switch Terminals
Wire Leaded
Legislação e Ambiente
US ECCN:EAR99
EU ECCN:Unknown
Conformidade RoHS:Sim
RoHS
Ftalatos compatíveis com RoHS:A ser informado
SVHC (substâncias que suscitam elevada preocupação):To Be Advised
Baixar o certificado de conformidade do produto
Certificado de conformidade do produto