2. Development Boards, Evaluation Tools
                                                                                                3. Application Specific & Reference Design Kits
                                                                                                Imprimir página

                                                                                                LX2RDBKIT1-10-40

                                                                                                Reference Design Kit, LX2160A, QorIQ LX2, ARM Cortex-A72, Communication Processor

                                                                                                NXP
                                                                                                A imagem é meramente ilustrativa. Consulte a descrição do produto.
                                                                                                NXP LX2RDBKIT1-10-40
                                                                                                NXP LX2RDBKIT1-10-40
                                                                                                NXP LX2RDBKIT1-10-40
                                                                                                NXP LX2RDBKIT1-10-40
                                                                                                FabricanteNXP
                                                                                                Nº da peça do fabricanteLX2RDBKIT1-10-40
                                                                                                Código Newark81AC2551
                                                                                                Seu número de peça
                                                                                                1 Em Estoque

                                                                                                Precisa de mais?

                                                                                                Entrega em 2-4 Dias Úteis(UK estoque)
                                                                                                Faça o pedido antes das 20h (EST) para envio convencional
                                                                                                QuantidadePreço
                                                                                                1+$ 170.890
                                                                                                Unidades por pacoteEach
                                                                                                Mínimo: 1
                                                                                                Vários: 1
                                                                                                $ 170.89
                                                                                                Observação da linha
                                                                                                Adicionado a sua Confirmação de Pedido, Fatura, e Nota de envio apenas para esse pedido.

                                                                                                Informação do produto

                                                                                                NXP
                                                                                                FabricanteNXP
                                                                                                Nº da peça do fabricanteLX2RDBKIT1-10-40
                                                                                                Código Newark81AC2551
                                                                                                Silicon ManufacturerNXP
                                                                                                Silicon Core NumberLX2160A
                                                                                                Kit Application TypeCommunication & Networking
                                                                                                Application Sub TypeCommunication Processor
                                                                                                Core ArchitectureARM
                                                                                                Core Sub-ArchitectureCortex-A72
                                                                                                Silicon Family NameQorIQ LX2
                                                                                                Kit ContentsRef Design Board LX2160A, Ethernet Cable, Optical Transceiver Module, LAN Optical Cable, Memory Card
                                                                                                Product Range-
                                                                                                SVHCTo Be Advised

                                                                                                Descrição geral do produto

                                                                                                LX2RDBKIT1-10-40 is a Layerscape LX2160A reference design board. It contains transceivers and cables recommended to be used for testing 10/40 Gigabit Ethernet performance on the LX2160ARDB. The LX2160A reference design board provides a comprehensive platform that enables the design and evaluation of the LX2160A or LX2162A processors. It comes preloaded with a board support package (BSP) based on a standard Linux kernel. It enables network intelligence with the next-generation Datapath (DPPA2) which provides differentiated offload and a rich set of IO, including 10 GE, 25 GE, 40 GE, and PCIe Gen3. It supports designs in 5G packet processing, network function virtualization, storage controller, white box switching, network interface cards, and mobile edge computing. It supports all six LX2 family members (16-core LX2160A and LX2161A; 12-core LX2120A and LX2122A; and 8-core LX2080A and LX2082A).

                                                                                                • Delivers unprecedented efficiency and new virtualized networks
                                                                                                • DPDK APIs and example applications
                                                                                                • User space drivers for networking accelerator blocks and examples applications using them
                                                                                                • Virtualization: KVM, Dockers, virtio-net
                                                                                                • Uboot and UEFI bootloaders, standard GNU tool chain

                                                                                                Conteúdo

                                                                                                LX2160A reference design board, Cat-6 Ethernet cable (6ft length, orange), 40G-BASE-SR4 QSFP+ optical transceiver module (40Gbit/s multimode, 850nm wavelength, 150m maximum reach), QSFP+ LAN optical cable (multi-mode, OM3 50/125, MPO connector, 3m length), Samsung 32GB (U1) EVO select micro-SD card with adapter.

                                                                                                Especificações Técnicas

                                                                                                Silicon Manufacturer

                                                                                                NXP

                                                                                                Kit Application Type

                                                                                                Communication & Networking

                                                                                                Core Architecture

                                                                                                ARM

                                                                                                Silicon Family Name

                                                                                                QorIQ LX2

                                                                                                Product Range

                                                                                                -

                                                                                                Silicon Core Number

                                                                                                LX2160A

                                                                                                Application Sub Type

                                                                                                Communication Processor

                                                                                                Core Sub-Architecture

                                                                                                Cortex-A72

                                                                                                Kit Contents

                                                                                                Ref Design Board LX2160A, Ethernet Cable, Optical Transceiver Module, LAN Optical Cable, Memory Card

                                                                                                SVHC

                                                                                                To Be Advised

                                                                                                Documentação técnica (1)

                                                                                                Operating Instructions EN

                                                                                                Legislação e Ambiente

                                                                                                US ECCN:5A991
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
                                                                                                Prop65WarningIconPDPWARNINGProposition 65