Precisa de mais?
| Quantidade | Preço |
|---|---|
| 1+ | $ 2,285.820 |
Informação do produto
Descrição geral do produto
779593-01 is a NI‑9239 ±10V, 50kS/s/ch, 24-Bit, simultaneous input, 4-channel C series voltage input module. The NI‑9239 performs differential analog input. With channel‑to‑channel isolation, your entire system, including the device under test, is protected from harmful voltage spikes up to the isolation rating. In addition to safety, isolation eliminates measurement errors caused by ground loops because the front end of the module is floating. Designed for both speed and accuracy, the NI‑9239 is an effective general-purpose analog module because of its resolution, sample rate, and input range.
- Operating temperature range from -40°C to 70°C
- IP40 ingress protection
Notas
Do not connect the NI-9239 with screw terminal to signals or use for measurements within Measurement Categories III or IV.
Especificações Técnicas
C Series Voltage Input Module
24bit
-
-10V to 10V
NI CompactDAQ/CompactRIO Systems
No SVHC (08-Jul-2021)
50kSPS
4Channels
-
-40°C to +70°C
NI-9239
Documentação técnica (3)
Legislação e Ambiente
RoHS
RoHS
Certificado de conformidade do produto