Precisa de mais?
| Quantidade | Preço | Preço de promocional |
|---|---|---|
| 1+ | $ 8.530 | $ 1.150 |
| 5+ | $ 8.230 | $ 1.150 |
| 10+ | $ 7.960 | $ 1.150 |
| 25+ | $ 7.430 | $ 1.150 |
| 50+ | $ 7.090 | $ 1.150 |
| 100+ | $ 6.750 | $ 1.150 |
| 250+ | $ 6.220 | $ 1.150 |
Informação do produto
Descrição geral do produto
The 15133-0706 from Molex is a Pico-Clasp™ to Pico-Clasp™ Off-the-Shelf (OTS) receptacle cable assembly with 600mm cable length and 7 loaded circuits. This cable assembly mates with 501190, 501571 PCB headers. This Pico-Clasp™ cable assembly offers a small 1mm pitch and 1A current rating with positive lock and pin to pin mapping from receptacle to PCB header. It delivers space savings and prevents wire hooking, provides ready to use, plug and play connections. It is ready to use in electronic appliance applications. Provide ease of design, prototyping and production. It is assembled in ISO/TS16949 certified facilities which ensures high quality and meets current automotive industry standards. Typical application include consumer, commercial vehicle, industrial and medical.
- Female-female, single row dual ended connector configuration
- Phosphor bronze metal, tin mating plating, tin termination plating
- White colour nylon resin
- 50VAC (RMS)/DC maximum voltage and 250VAC dielectric withstanding voltage
- 20mohm contact resistance and 100Mohm insulation resistance
- 4.9N max contact insertion force and 4.9N min contact retention to housing
- Wire size is 28AWG, operating temperature range from -40°C to +85°C
- UL 1571 approved
Aplicações
Commercial Vehicle, Consumer Electronics, Industrial, Medical
Especificações Técnicas
PicoClasp 7 Position Receptacle
PicoClasp 7 Position Receptacle
1mm
600mm
Pico-Clasp OTS 15133 Series
Black
MicroClasp Receptacle to MicroClasp Receptacle
7Positions
1 Row
23.6"
28AWG
No SVHC (04-Feb-2026)
Documentação técnica (3)
Legislação e Ambiente
RoHS
RoHS
Certificado de conformidade do produto