2. Cable, Wire & Cable Assemblies
                                                                                                3. Cable Assemblies
                                                                                                4. Wire-To-Board Cable Assemblies
                                                                                                Imprimir página

                                                                                                15133-0301

                                                                                                Cable Assembly, OTS, MicroClasp Receptacle to MicroClasp Receptacle, 3 Positions, 1 mm, 1 Row

                                                                                                MOLEX
                                                                                                A imagem é meramente ilustrativa. Consulte a descrição do produto.
                                                                                                MOLEX 15133-0301
                                                                                                FabricanteMOLEX
                                                                                                Nº da peça do fabricante15133-0301
                                                                                                Código Newark12AC9179
                                                                                                Gama de produtosPico-Clasp OTS 15133 Series
                                                                                                Também conhecido porGTIN UPC EAN: 191128138864
                                                                                                Seu número de peça
                                                                                                Disponível para encomenda
                                                                                                Tempo de Espera Habitual do Fabricante 18 Semana(s)
                                                                                                QuantidadePreço
                                                                                                500+$ 2.380
                                                                                                Unidades por pacoteEach
                                                                                                Mínimo: 3000
                                                                                                Vários: 1000
                                                                                                $ 7,140.00
                                                                                                Observação da linha
                                                                                                Adicionado a sua Confirmação de Pedido, Fatura, e Nota de envio apenas para esse pedido.

                                                                                                Informação do produto

                                                                                                MOLEX
                                                                                                FabricanteMOLEX
                                                                                                Nº da peça do fabricante15133-0301
                                                                                                Código Newark12AC9179
                                                                                                Gama de produtosPico-Clasp OTS 15133 Series
                                                                                                Também conhecido porGTIN UPC EAN: 191128138864
                                                                                                Connector to ConnectorMicroClasp Receptacle to MicroClasp Receptacle
                                                                                                Connector Type APicoClasp 3 Position Receptacle
                                                                                                No. of Positions3Positions
                                                                                                Connector Type BPicoClasp 3 Position Receptacle
                                                                                                Connector Pitch1mm
                                                                                                No. of Rows1 Row
                                                                                                Cable Length - Metric100mm
                                                                                                Cable Length - Imperial3.9"
                                                                                                Product RangePico-Clasp OTS 15133 Series
                                                                                                Wire Gauge28AWG
                                                                                                Jacket ColorBlack
                                                                                                SVHCNo SVHC (04-Feb-2026)

                                                                                                Descrição geral do produto

                                                                                                The 15133-0301 from Molex is a Pico-Clasp™ to Pico-Clasp™ Off-the-Shelf (OTS) receptacle cable assembly with 100mm cable length and 3 loaded circuits. This cable assembly mates with 501190, 501571 PCB headers. This Pico-Clasp™ cable assembly offers a small 1mm pitch and 1A current rating with positive lock and pin to pin mapping from receptacle to PCB header. It delivers space savings and prevents wire hooking, provides ready to use, plug and play connections. It is ready to use in electronic appliance applications. Provide ease of design, prototyping and production. It is assembled in ISO/TS16949 certified facilities which ensures high quality and meets current automotive industry standards. Typical application include consumer, commercial vehicle, industrial and medical.

                                                                                                • Female-female, single row dual ended connector configuration
                                                                                                • Phosphor bronze metal, tin mating plating, tin termination plating
                                                                                                • White colour nylon resin
                                                                                                • 50VAC (RMS)/DC maximum voltage and 250VAC dielectric withstanding voltage
                                                                                                • 20mohm contact resistance and 100Mohm insulation resistance
                                                                                                • 4.9N max contact insertion force and 4.9N min contact retention to housing
                                                                                                • Wire size is 28AWG, operating temperature range from -40°C to +85°C
                                                                                                • UL 1571 approved

                                                                                                Aplicações

                                                                                                Commercial Vehicle, Consumer Electronics, Industrial, Medical

                                                                                                Especificações Técnicas

                                                                                                Connector to Connector

                                                                                                MicroClasp Receptacle to MicroClasp Receptacle

                                                                                                No. of Positions

                                                                                                3Positions

                                                                                                Connector Pitch

                                                                                                1mm

                                                                                                Cable Length - Metric

                                                                                                100mm

                                                                                                Product Range

                                                                                                Pico-Clasp OTS 15133 Series

                                                                                                Jacket Color

                                                                                                Black

                                                                                                Connector Type A

                                                                                                PicoClasp 3 Position Receptacle

                                                                                                Connector Type B

                                                                                                PicoClasp 3 Position Receptacle

                                                                                                No. of Rows

                                                                                                1 Row

                                                                                                Cable Length - Imperial

                                                                                                3.9"

                                                                                                Wire Gauge

                                                                                                28AWG

                                                                                                SVHC

                                                                                                No SVHC (04-Feb-2026)

                                                                                                Documentação técnica (3)

                                                                                                Product Change Notice EN

                                                                                                Manufacturer Product Page EN

                                                                                                Drawing EN