Informação do produto
Descrição geral do produto
The KSZ8721BMC-EVAL is an evaluation module for KSZ8721, a 10BASE-T/100BASE-TX/FX physical layer transceiver that use MII and RMII interface to transmit and receive data. The KSZ8721 contain 10BASE-T physical medium attachment (PMA), physical medium dependent (PMD), and physical coding sub layer (PCS) functions. The KS8721 also have on chip 10BASE-T output filtering. This eliminates the need for external filters and allows a single set of line magnetics to be used to meet requirements for both 100BASE-TX and 10BASE-T. The KS8721 automatically configure themselves for 100Mbps or 10Mbps and full or half duplex operation, using an on chip auto negotiation algorithm.
- 2.5V CMOS design
- Fully compliant to IEEE 802.3u standard
- Supports MII and reduced MII (RMII)
- Supports power down and power saving modes
- Configurable through MII serial management ports or via external control pins
- On chip built in analog front end filtering for both 100BaseTX and 10BaseT
- Supports back to back, FX to TX for media converter applications
- LED outputs for link, activity, full/half duplex, collision, and speed
- Supports MDI/MDI-X auto crossover
Aplicações
Consumer Electronics, Communications & Networking, Hobby & Education, Wireless, Industrial
Especificações Técnicas
Communication & Networking
Micrel Semiconductor
-
No SVHC (15-Jan-2018)
Physical Layer Transceiver
KSZ8721
Evaluation Board Only
Legislação e Ambiente
RoHS
Certificado de conformidade do produto