Informação do produto
Descrição geral do produto
The 750106 is an design kit for LT3575, an isolated monolithic flyback switching regulator that significantly simplifies the design of an isolated DC to DC converter. No opto isolator, third winding or signal transformer is required for feedback since the output voltage is sensed from the primary side flyback signal. The LT3575 operates in boundary mode, which is a variable frequency current-mode control switching scheme, typically resulting in ±5% regulation over the full line, load and temperature range. Boundary mode also permits the use of a smaller transformer compared to equivalent continuous conduction mode designs. The high level of integration and the use of boundary mode operation results in a simple, clean application solution to the traditionally tough problem of isolated power delivery.
- Input voltage range from 3V to 40V
- Onboard 2.5A, 60V integrated NPN power switch
- No transformer, third winding or opto isolator required for feedback
- Current mode control
- Programmable soft start
- Off the shelf transformers
- Programmable under voltage lockout
- Output voltage temperature compensation
- Adjustable current limit
- Boundary mode operation
Aplicações
Industrial, Automotive, Communications & Networking, Medical, Power Management
Especificações Técnicas
Linear Technology
Power Management
-
-
-
LT3575
Flyback Regulators
-
Eval Board LT3575
To Be Advised
Documentação técnica (1)
Legislação e Ambiente
Certificado de conformidade do produto