Precisa de mais?
| Quantidade | Preço |
|---|---|
| 1+ | $ 6.540 |
| 5+ | $ 5.460 |
| 10+ | $ 5.100 |
| 25+ | $ 4.640 |
| 50+ | $ 4.290 |
| 100+ | $ 3.770 |
Informação do produto
Descrição geral do produto
The 54505 is a hydraulic pneumatic Thread Sealant designed for the locking and sealing of metal pipes and fittings. This product is specially formulated to offer high lubricity for easy assembly and removal. It is recommended for fine threaded fittings as used in hydraulic and pneumatic installations and small fittings in general. It contains no fillers or particles that could contaminate system fluids, foul valves or clog fine filters and screens. It is suitable for fittings up to 2 inches (50mm) in diameter including pneumatic and hydraulic fittings.
- Excellent solvent resistance
- Anaerobic cure
- Unfilled filler
Aplicações
Maintenance & Repair
Notas
Not recommended for use in pure oxygen or oxygen rich systems and should not be selected as a sealant for chlorine or other strong oxidizing materials.
Especificações Técnicas
-
Capsule
0.5ml
-
Thread Locking
Purple
-
No SVHC (25-Jun-2020)
Documentação técnica (1)
Legislação e Ambiente
RoHS
RoHS
Certificado de conformidade do produto