| Quantidade | Preço |
|---|---|
| 1+ | $ 31,065.550 |
Informação do produto
Descrição geral do produto
E4368A is a preconfigured solar array simulator consisting of one E4360A mainframe and two E4362A modules. The Keysight E4362A is a 600W solar array simulator DC power module that simulates the output characteristics of a solar array. The E4361A is primarily a current source with very low output capacitance. The E4360A SAS mainframe also saves valuable rack space with its 2U high size. LAN, USB, and GPIB interfaces are standard. The 14360A System Control Tool package is shipped free with every E4360A SAS mainframe to simplify test system software development. This software simplifies the programming and control of multiple SASs. It allows a single function call to setup and control up to 100 E4360 outputs in a SAS system. E4360 SAS is available as a standalone off-the-shelf instrument and is also available from Keysight integrated into a full turn key solar array simulator system configured to your exact specification with all the instruments and the software integrated and installed.
- Shipped as fully tested and assembled dual output solar array simulator
- Accurate simulation of any type of solar array
- Fast I-V curve change and fast recovery switching time
- Easy to simulate environmental conditions
- Fully compliant to LXI Class C specifications
Especificações Técnicas
2Outputs
Programmable
130V
E4360 Series
600W
0V
5A
To Be Advised
Documentação técnica (1)
Legislação e Ambiente
Certificado de conformidade do produto