Precisa de mais?
| Quantidade | Preço |
|---|---|
| 1+ | $ 440.950 |
Informação do produto
Descrição geral do produto
TK-121B is a backpack fiber prep kit+ featuring our most popular slitting, ringing, stripping, and cutting tools, this Backpack Fiber Prep Kit+ provides a large range of tools needed to access and prepare fiber optic cables for termination.
- JIC-375 strips 1.6-3mm fiber jacket, 600-900micron buffer coating, 250micron coating of fiber cables
- JIC-186 is perfect for cutting Kevlar®, cabling insulation, tape, cable ties
- BTR-6, FOD-2000, MS-306, and CST-1900 slit and ring a variety of fiber optic cables
- Also includes cutting shears, pliers, fiber wipes, flashlight and multi-bit screwdriver in backpack
Conteúdo
JIC-375 fiber optic stripper, JIC-186 Wire & Kevlar® cutting shears, BTR-6 buffer tube ringer (up to 6 mm), FOD-2000 fiber optic drop cable slitter, MS-306 mid span slit & ring tool (1.2mm-3.3mm), CST-1900 round cable strip & ring tool, JIC-2288 8" high leverage diagonal cutting pliers, SD-61 6-in-1 multi-bit screwdriver, JIC-842 long nose and side cutting pliers, FW-5 fiber wipes (pack of 5), FL-2000 LED flashlight with zoom lens, BP-100 technician's tool bag backpack.
Especificações Técnicas
FO Stripper, Shear, Buffer Tube Ringer, Cable Slitter, Slit & Ring Tool, Plier, Screwdriver, Wipes
No SVHC (21-Jan-2025)
-
Documentação técnica (2)
Legislação e Ambiente
Certificado de conformidade do produto