2. Embedded Computers, Education & Maker Boards
                                                                                                3. Other Embedded Computers
                                                                                                4. Embedded Development Kits - Other Embedded Computers
                                                                                                Imprimir página

                                                                                                KITA2GTC3895VTRBTOBO1

                                                                                                EVALUATION BOARD, 32BIT, TRICORE, AURIX

                                                                                                INFINEON
                                                                                                A imagem é meramente ilustrativa. Consulte a descrição do produto.
                                                                                                INFINEON KITA2GTC3895VTRBTOBO1
                                                                                                FabricanteINFINEON
                                                                                                Nº da peça do fabricanteKITA2GTC3895VTRBTOBO1
                                                                                                Código Newark02AM9198
                                                                                                Seu número de peça
                                                                                                2 Em Estoque

                                                                                                Precisa de mais?

                                                                                                Entrega em 2-4 Dias Úteis(UK estoque)
                                                                                                Faça o pedido antes das 20h (EST) para envio convencional
                                                                                                QuantidadePreço
                                                                                                1+$ 915.910
                                                                                                Unidades por pacoteEach
                                                                                                Mínimo: 1
                                                                                                Vários: 1
                                                                                                $ 915.91
                                                                                                Observação da linha
                                                                                                Adicionado a sua Confirmação de Pedido, Fatura, e Nota de envio apenas para esse pedido.

                                                                                                Informação do produto

                                                                                                INFINEON
                                                                                                FabricanteINFINEON
                                                                                                Nº da peça do fabricanteKITA2GTC3895VTRBTOBO1
                                                                                                Código Newark02AM9198
                                                                                                Silicon ManufacturerInfineon
                                                                                                No. of Bits32bit
                                                                                                Silicon Family NameAURIX
                                                                                                Core ArchitectureTriCore
                                                                                                Core Sub-Architecture-
                                                                                                Silicon Core NumberTC389QP
                                                                                                Kit ContentsEvaluation Board TC389QP
                                                                                                Product Range-
                                                                                                SVHCNo SVHC (25-Jun-2025)

                                                                                                Descrição geral do produto

                                                                                                KITA2GTC3895VTRBTOBO1 is a 5V standard AURIX™ TC389 evaluation board that has a TC389QP mounted directly on the board and enables customers to quickly start developing, evaluating and testing their software. Suitable for automotive, electromobility, industrial applications. The TC389 TriBoard offers a wide variety of connectors such as standard power connector, Micro USB connector for ASC Interface (ASC0) and miniWiggler, RJ45 connector for Ethernet, 16-pin header for JTAG interface (OCDS), 2 x 10-pin header for DAP and DAPE (DAPE only usable on Emulation Device), 10pin (2x5) header for LIN transceiver (LIN), 2 x 10pin (2x5) Header for CAN high speed transceiver (CAN0 and CAN1), 2 x 10pin (2x5) Header for FlexRay™ (ERAY-A and ERAY-B), five 80-pin connectors (male) + five 80-pin connectors (female) with all I/O signals, Optional ETK connector, Optional 6pin (IEEE1394) Socket for HSCT, Optional Aurora connector (only with Emulation Device).

                                                                                                • Infineon’s AURIX™TC389 in LFBGA-516 package
                                                                                                • Burst flash up to 4MBytes (not with BGA 292)
                                                                                                • Asynchronous SRAM up to 2MByte (not with BGA 292), Synchronous SRAM up to 4MByte (not with BGA 292)
                                                                                                • FlexRay™ transceivers, high speed CAN transceivers (CAN-FD capable)
                                                                                                • USB to UART bridge, Ethernet Gigabit PHY, serial EEPROM, LIN transceiver
                                                                                                • Crystal 20MHz (default) or external clock
                                                                                                • USB miniWiggler JDS for easy debugging, 8 low power status LEDs, 8-DIP switches for configuration
                                                                                                • Access to all pins of controller
                                                                                                • 3.93inch x 6.29inch (EURO-Board)
                                                                                                • Reset switch, enable switch, generic switch and 4-pin DIP switch

                                                                                                Especificações Técnicas

                                                                                                Silicon Manufacturer

                                                                                                Infineon

                                                                                                Silicon Family Name

                                                                                                AURIX

                                                                                                Core Sub-Architecture

                                                                                                -

                                                                                                Kit Contents

                                                                                                Evaluation Board TC389QP

                                                                                                SVHC

                                                                                                No SVHC (25-Jun-2025)

                                                                                                No. of Bits

                                                                                                32bit

                                                                                                Core Architecture

                                                                                                TriCore

                                                                                                Silicon Core Number

                                                                                                TC389QP

                                                                                                Product Range

                                                                                                -

                                                                                                Documentação técnica (1)

                                                                                                User Manual EN

                                                                                                Legislação e Ambiente

                                                                                                US ECCN:Unknown
                                                                                                EU ECCN:Unknown
                                                                                                Conformidade RoHS:Sim

                                                                                                RoHS

                                                                                                Ftalatos compatíveis com RoHS:Sim

                                                                                                RoHS

                                                                                                SVHC (substâncias que suscitam elevada preocupação):No SVHC (25-Jun-2025)