2. Test & Measurement
                                                                                                  3. Electrical Installation & Electrical Test Equipment
                                                                                                  4. Power & Appliance Testers
                                                                                                  5. Power Analysis Testers
                                                                                                  Imprimir página

                                                                                                  GPM-8320-60

                                                                                                  Digital Power Meter, 2 Channel, 15 V to 1 kV, 100 kHz

                                                                                                  GW INSTEK
                                                                                                  A imagem é meramente ilustrativa. Consulte a descrição do produto.
                                                                                                  GW INSTEK GPM-8320-60
                                                                                                  GW INSTEK GPM-8320-60
                                                                                                  GW INSTEK GPM-8320-60
                                                                                                  FabricanteGW INSTEK
                                                                                                  Nº da peça do fabricanteGPM-8320-60
                                                                                                  Código Newark44AM5039
                                                                                                  Seu número de peça
                                                                                                  Ficha técnica

                                                                                                  Data Sheet

                                                                                                  Ver todos os documentos técnicos
                                                                                                  Disponível para encomenda
                                                                                                  Tempo de Espera Habitual do Fabricante 7 Semana(s)
                                                                                                  QuantidadePreço
                                                                                                  1+$ 3,982.000
                                                                                                  Unidades por pacoteEach
                                                                                                  Mínimo: 1
                                                                                                  Vários: 1
                                                                                                  $ 3,982.00
                                                                                                  Observação da linha
                                                                                                  Adicionado a sua Confirmação de Pedido, Fatura, e Nota de envio apenas para esse pedido.

                                                                                                  Informação do produto

                                                                                                  GW INSTEK
                                                                                                  FabricanteGW INSTEK
                                                                                                  Nº da peça do fabricanteGPM-8320-60
                                                                                                  Código Newark44AM5039
                                                                                                  Ficha técnica

                                                                                                  Data Sheet

                                                                                                  Analyzer FunctionsCurrent, Crest Factor, Frequency, Harmonics, Integration, Power, Power Factor, Phase Angle, Voltage
                                                                                                  No. of Channels2 Channel
                                                                                                  Voltage Range rms15V to 1kV
                                                                                                  Bandwidth100kHz
                                                                                                  External Height132mm
                                                                                                  External Width220mm
                                                                                                  External Depth402.5mm
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (17-Jan-2022)

                                                                                                  Descrição geral do produto

                                                                                                  GPM-8320-60 is a 2 channel digital power meter. It has a testing bandwidth of DC, 0.1Hz to 100kHz and feature 16bit A/D converters and a sampling rate of 300kHz. A 5" TFT LCD display, 5 digits of measurement readings, 25 different power measurement parameters and high precision measurement capabilities are also provided. It also features waveform display capabilities (voltage/current/power), the integration measurement function, harmonics measurement and analysis of multiple orders, external sensor input terminals, and a variety of communications interfaces. These features help users achieve clear, convenient, and accurate power measurements, making them the most fully-featured and cost-effective power meters in the same category.

                                                                                                  • Direct input current up to 60A
                                                                                                  • Distorted wave current/voltage measurement: full range for CF=3, and half range for CF=6 (or 6A)
                                                                                                  • Meeting IEC 61000-4-7 harmonic measurement (50/60Hz)
                                                                                                  • Wiring selecting button (1P3W,3P3W,3P4W,3V3A)
                                                                                                  • Harmonic measurement & analysis up to 50 orders
                                                                                                  • Auto ranging function for Integration mode
                                                                                                  • Screen capture through USB host
                                                                                                  • Provide external current sensor input (EXT1/EXT2)
                                                                                                  • Standard interface: RS-232C, USB device/ host, LAN
                                                                                                  • Dimension is 8.66inch (W) x 5.19inch (H) x 15.8inch (D)

                                                                                                  Conteúdo

                                                                                                  Digital power meter, Safety instruction sheet x 1, Power cord x 1, Test lead GTL-209 x 2, Test lead GTL-212A x 2.

                                                                                                  Especificações Técnicas

                                                                                                  Analyzer Functions

                                                                                                  Current, Crest Factor, Frequency, Harmonics, Integration, Power, Power Factor, Phase Angle, Voltage

                                                                                                  Voltage Range rms

                                                                                                  15V to 1kV

                                                                                                  External Height

                                                                                                  132mm

                                                                                                  External Depth

                                                                                                  402.5mm

                                                                                                  SVHC

                                                                                                  No SVHC (17-Jan-2022)

                                                                                                  No. of Channels

                                                                                                  2 Channel

                                                                                                  Bandwidth

                                                                                                  100kHz

                                                                                                  External Width

                                                                                                  220mm

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Documentação técnica (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislação e Ambiente

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  Conformidade RoHS:A ser informado
                                                                                                  Ftalatos compatíveis com RoHS:A ser informado
                                                                                                  SVHC (substâncias que suscitam elevada preocupação):No SVHC (17-Jan-2022)