Precisa de mais?
| Quantidade | Preço |
|---|---|
| 1+ | $ 3,311.000 |
Informação do produto
Descrição geral do produto
LIQ-KIT-87-5 is an electrical & network troubleshooter kit includes LinkIQ™ Cable+Network Tester kit (LIQ-KIT) and accessories. The LinkIQ™ Cable+Network Tester is the testing solution to verify cable performance up to 10 Gb/s and solve network connectivity problems. LinkIQ validates cable performance using frequency-based measurements and a wire map of the cable under test. The LinkIQ also performs ping tests to verify connectivity and nearest switch diagnostics to identify key network issues and validate switch configuration - eliminating the need for another device. Additional features include Analog and Digital Toning, Port Blink, Remote Office Locators, and the ability to manage results via LinkWare™ PC.
- Measures length up to 1000ft and provides distance to faults (opens, shorts, unterminated cable)
- Generate analog/digital tones compatible with IntelliTone probe/Pro3000 to assist in locating cables
- Blink port light on switch to help identify the connected switch port
- Compatible with MicroScanner™ PoE remote identifiers for Ethernet outlet identification
- Touch sensitive gesture-based display
- Rechargeable li-ion battery
- Easy Feature and Network Testing Upgrades via USB-C via LinkWare™ PC
- Charging via standard USB-C port
- Using the remote ID allows for complete wire map of the cable pairs (identify miswired, split pairs)
- Save up to 1000 test results on the unit and export to LinkWare™ PC
Conteúdo
LinkIQ Cable+Network tester with remote IDs #1-7, RJ45-RJ45 patch cord, AC charger, RJ45/11 universal coupler; IntelliTone Pro 200 probe and duffle bag carrying case; Fluke 87V Industrial Multimeters with TL75 Test Leads (TL175 Eur), AC175 alligator clips, holster with tilt-leg/test lead storage, 80BK temperature probe, 9V battery (installed), C3004IND duffle case.
Especificações Técnicas
Cable/Network Tester, Patch Cord, AC Charger, Coupler, Probe, Multimeter, Clips, Duffle Bag, Case
No SVHC (15-Jun-2015)
LinkIQ Series
Documentação técnica (1)
Legislação e Ambiente
Certificado de conformidade do produto