2. Test & Measurement
                                                                                                  3. Multimeters & Clamp Meters
                                                                                                  4. Clamp Meters
                                                                                                  Imprimir página

                                                                                                  FLK-376FC-IFLEX36

                                                                                                  Clamp Meter, AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Frequency, Resistance

                                                                                                  FLUKE
                                                                                                  A imagem é meramente ilustrativa. Consulte a descrição do produto.
                                                                                                  FLUKE FLK-376FC-IFLEX36
                                                                                                  FLUKE FLK-376FC-IFLEX36
                                                                                                  FLUKE FLK-376FC-IFLEX36
                                                                                                  FabricanteFLUKE
                                                                                                  Nº da peça do fabricanteFLK-376FC-IFLEX36
                                                                                                  Código Newark15AJ6661
                                                                                                  Gama de produtos370 FC Series
                                                                                                  Ficha técnica

                                                                                                  Data Sheet

                                                                                                  Ver todos os documentos técnicos
                                                                                                  Disponível para encomenda
                                                                                                  Tempo de Espera Habitual do Fabricante 12 Semana(s)
                                                                                                  QuantidadePreço
                                                                                                  1+$ 716.400
                                                                                                  Unidades por pacoteEach
                                                                                                  Mínimo: 1
                                                                                                  Vários: 1
                                                                                                  $ 716.40
                                                                                                  Observação da linha
                                                                                                  Adicionado a sua Confirmação de Pedido, Fatura, e Nota de envio apenas para esse pedido.
                                                                                                  Esse número será adicionado à Confirmação do Pedido, Fatura, à Nota de envio, ao E-mail de confirmação pela Web e à Etiqueta do Produto.

                                                                                                  Informação do produto

                                                                                                  FLUKE
                                                                                                  FabricanteFLUKE
                                                                                                  Nº da peça do fabricanteFLK-376FC-IFLEX36
                                                                                                  Código Newark15AJ6661
                                                                                                  Gama de produtos370 FC Series
                                                                                                  Ficha técnica

                                                                                                  Data Sheet

                                                                                                  DMM FunctionsAC/DC Current, AC/DC Voltage, Capacitance, Continuity, Frequency, Resistance
                                                                                                  Current Measure AC Max999.9A
                                                                                                  Voltage Measure AC Max1kV
                                                                                                  Voltage Measure DC Max1kV
                                                                                                  Resistance Measure Max60kohm
                                                                                                  DMM Response TypeTrue RMS
                                                                                                  Range SelectionAuto
                                                                                                  No. of Digits4
                                                                                                  Jaw Opening Max34mm
                                                                                                  Product Range370 FC Series
                                                                                                  SVHCNo SVHC (15-Jun-2015)

                                                                                                  Descrição geral do produto

                                                                                                  True RMS AC/DC clamp meter with iFlex, 36", 1000V. This clamp meter is able to capture measurements outside the arc flash zone and provides Bluetooth connectivity to your device. With a CAT III 1000V, CAT IV 600V rating, this clamp meter tests True-RMS voltage and current for accurate measurements on non-linear signals and comes with an integrated VFD low-pass filter for accurate motor drive measurements. It measures 1000A ac and dc current measurement, 2500A ac current measurement with iFlex® flexible current probe, 1000V AC and DC voltage, frequency up to 500Hz with body jaw and iFlex, resistance to 60Kohm with continuity detection, min, max, average and in-rush recording to capture variations automatically, 1000μF capacitance measurements. Suitable for measure AC/DC current and voltage, current measurement up to 1000A with clamp, 2500A with flexible current probe, log, trend and monitor measurements using Fluke Connect through Bluetooth connectivity applications.

                                                                                                  • Log and trend measurements to pinpoint intermittent faults
                                                                                                  • Transmit results wirelessly via Fluke Connect Measurements app
                                                                                                  • Create and send reports right from the field
                                                                                                  • Capture measurements outside arc flash zone with Bluetooth connectivity to Apple or Android devices
                                                                                                  • Connect meter to smartphone using Fluke Connect measurements app
                                                                                                  • Read measurements on your phone at a safe distance, wearing less PPE
                                                                                                  • Record results directly to your phone and the Fluke Cloud™
                                                                                                  • Capture intermittent faults while performing other tasks using the logging capabilities
                                                                                                  • Create and share reports from field via email, or converse in real time with ShareLive™ video calls
                                                                                                  • Magnetic hanging strap allows you to conveniently hang the meter while using the probes

                                                                                                  Conteúdo

                                                                                                  TRMS clamp meter, Flexible current probe, Test leads, Magnetic hanging strap, Carrying case, 2 x AA batteries, Coated instruction card, Safety information sheet.

                                                                                                  Especificações Técnicas

                                                                                                  DMM Functions

                                                                                                  AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Frequency, Resistance

                                                                                                  Voltage Measure AC Max

                                                                                                  1kV

                                                                                                  Resistance Measure Max

                                                                                                  60kohm

                                                                                                  Range Selection

                                                                                                  Auto

                                                                                                  Jaw Opening Max

                                                                                                  34mm

                                                                                                  SVHC

                                                                                                  No SVHC (15-Jun-2015)

                                                                                                  Current Measure AC Max

                                                                                                  999.9A

                                                                                                  Voltage Measure DC Max

                                                                                                  1kV

                                                                                                  DMM Response Type

                                                                                                  True RMS

                                                                                                  No. of Digits

                                                                                                  4

                                                                                                  Product Range

                                                                                                  370 FC Series

                                                                                                  Documentação técnica (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislação e Ambiente

                                                                                                  US ECCN:3A992
                                                                                                  EU ECCN:Unknown
                                                                                                  Conformidade RoHS:A ser informado
                                                                                                  Ftalatos compatíveis com RoHS:A ser informado
                                                                                                  SVHC (substâncias que suscitam elevada preocupação):No SVHC (15-Jun-2015)