Precisa de mais?
| Quantidade | Preço |
|---|---|
| 1+ | $ 209.000 |
Informação do produto
Descrição geral do produto
410-352 is an Arty S7-50: Spartan-7 FPGA development board designed with versatility and flexibility in mind. With universally popular Arduino™ headers and multiple Pmod™ ports, a Xilinx Arty board will be the most adaptable Xilinx dev board in your toolbox. The Arty S7 is an affordable, ready-to-use development platform designed around the Xilinx Spartan®-7 FPGA family. With the Spartan-7 devices, this board offers best-in-class performance-per-watt, along with small form-factor packaging to meet most stringent requirements. With MicroBlaze soft processor core from Xilinx, you can create embedded applications with variety of peripherals, memory, interfaces. With its user-friendly design and rich set of features, the Arty S7 makes FPGA development accessible and enjoyable. Whether you're working on educational projects, prototyping, or exploring innovative solutions, this Xilinx evaluation board is a reliable companion on your journey into the fascinating realm of programmable logic.
- XC7S50-CSGA324 FPGA, internal clock speeds exceeding 450MHz
- On-chip analogue-to-digital converter (XADC), programmable over JTAG and quad-SPI flash
- 52160 logic cell, 8150 slices, 65200 flipflop, 2700Kbit RAM, 5 clock management tile, 120 DSP slices
- 256MB DDR3L with a 16-bit bus at 325MHz (650MT/s), 128Mbits quad-SPI flash
- 100MHz external clock, USB-JTAG Programming circuitry, powered from USB or any 7V-15V source
- USB-UART bridge system connectivity, 4 switches, 4 buttons, 1 board reset button
- 1 FPGA reset button, 4 green LEDs, 2 RGB LEDs
- Expansion connectors: 4 Pmod connectors and Arduino/chipKIT shield connector
- 4 switches, 4 buttons, 1 board and 1 FPGA reset button, 4 green and 2 RGB LEDs
Conteúdo
Arty S7 board Spartan-7 FPGA (Micro USB cable not included), Digilent cardboard packaging with protective foam.
Especificações Técnicas
Xilinx
Spartan-7
FPGA
Arty S7 Board Spartan-7 FPGA, Digilent Cardboard Packaging with Protective Foam
No SVHC (21-Jan-2025)
32bit
MicroBlaze
XC7S50-1CSGA324C
-
Produtos associados
1 produto encontrado
Legislação e Ambiente
RoHS
RoHS
Certificado de conformidade do produto