3. Test Leads & Test Probes
                                                                                                4. Test Probes - Lead End Connectors
                                                                                                Imprimir página

                                                                                                CT4299-2

                                                                                                Test Probe Connector, 0.5A Fuse w/Locking Tip Cover, Point, Multifunction, DMM

                                                                                                CAL TEST ELECTRONICS
                                                                                                A imagem é meramente ilustrativa. Consulte a descrição do produto.
                                                                                                CAL TEST ELECTRONICS CT4299-2
                                                                                                CAL TEST ELECTRONICS CT4299-2
                                                                                                CAL TEST ELECTRONICS CT4299-2
                                                                                                CAL TEST ELECTRONICS CT4299-2
                                                                                                FabricanteCAL TEST ELECTRONICS
                                                                                                Nº da peça do fabricanteCT4299-2
                                                                                                Código Newark52AH8441
                                                                                                Seu número de peça
                                                                                                Já não é fabricado

                                                                                                Informação do produto

                                                                                                CAL TEST ELECTRONICS
                                                                                                FabricanteCAL TEST ELECTRONICS
                                                                                                Nº da peça do fabricanteCT4299-2
                                                                                                Código Newark52AH8441
                                                                                                Test Probe TypePoint
                                                                                                Test Probe FunctionsMultifunction
                                                                                                Accuracy %-
                                                                                                For Use WithDMM
                                                                                                Product Range-
                                                                                                SVHCNo SVHC (17-Jan-2023)

                                                                                                Descrição geral do produto

                                                                                                CT4299-2 is a fused probe with locking tip cover(red). It easily connects to 4 mm sheathed banana plug leads, which are in turn connected to a DMM or other equipment. The small, compact body features an internal, fast acting, ceramic fuse, which can cut power in microseconds during a transient overvoltage, thereby protecting both equipment and more importantly personnel, working in high energy environments. The closer the fuse is to the test point the higher the level of protection.

                                                                                                • Fast blow fuse will sever connection in events(meter failures, transient over-voltages/arc-flash)
                                                                                                • Rated to 1,000V CATIII / 600V CAT IV per IEC/EN 61010-031
                                                                                                • Fast acting, high quality 500 mA ceramic fuse (maximum fuse current rating)
                                                                                                • Tool-removable locking tip cover
                                                                                                • Designed to work with 3900 series DMM tip accessories
                                                                                                • Easy fuse replacement (Model CT4049-0.5A)
                                                                                                • CE listed
                                                                                                • Enhanced user safety for high-energy applications

                                                                                                Especificações Técnicas

                                                                                                Test Probe Type

                                                                                                Point

                                                                                                Accuracy %

                                                                                                -

                                                                                                Product Range

                                                                                                -

                                                                                                Test Probe Functions

                                                                                                Multifunction

                                                                                                For Use With

                                                                                                DMM

                                                                                                SVHC

                                                                                                No SVHC (17-Jan-2023)

                                                                                                Documentação técnica (1)

                                                                                                User Manual EN

                                                                                                Legislação e Ambiente

                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:Unknown
                                                                                                Conformidade RoHS:Sim

                                                                                                RoHS

                                                                                                Ftalatos compatíveis com RoHS:Sim

                                                                                                RoHS

                                                                                                SVHC (substâncias que suscitam elevada preocupação):No SVHC (17-Jan-2023)