2. Wireless Modules & Adaptors
                                                                                                  3. RFID Modules
                                                                                                  4. RFID Reader / Writers
                                                                                                  Imprimir página

                                                                                                  SPSPRDR1-8JP

                                                                                                  RFID Reader, 923 MHz, Ethernet, USB, 7.5VDC to 40 VDC

                                                                                                  ONSEMI
                                                                                                  A imagem é meramente ilustrativa. Consulte a descrição do produto.
                                                                                                  ONSEMI SPSPRDR1-8JP
                                                                                                  FabricanteONSEMI
                                                                                                  Nº da peça do fabricanteSPSPRDR1-8JP
                                                                                                  Código Newark38AH7399
                                                                                                  Ficha técnica

                                                                                                  Data Sheet

                                                                                                  Ver todos os documentos técnicos
                                                                                                  Disponível para encomenda
                                                                                                  Tempo de Espera Habitual do Fabricante 73 Semana(s)

                                                                                                  Informação do produto

                                                                                                  ONSEMI
                                                                                                  FabricanteONSEMI
                                                                                                  Nº da peça do fabricanteSPSPRDR1-8JP
                                                                                                  Código Newark38AH7399
                                                                                                  Ficha técnica

                                                                                                  Data Sheet

                                                                                                  Frequency923MHz
                                                                                                  Memory Size-
                                                                                                  Current Consumption-
                                                                                                  Supply Voltage Min7.5VDC
                                                                                                  Supply Voltage Max40VDC
                                                                                                  Module InterfaceEthernet, USB
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (15-Jan-2018)

                                                                                                  Descrição geral do produto

                                                                                                  The SPS UHF Reader hub is designed to enable optimized system performance for applications using ON Semiconductor Smart Passive Sensors powered by Magnus® technology. The SPS reader hub is compatible with the UHF EPC global Gen 2 UHF standard. The reader hub supports up to 8 reader antennas connected through standard RP−SMA coaxial connections. RF output power is adjustable from 5dBm to 30dBm in 0.5dBm increments and the reader supports read rates of up to 100 tags/second and 1 SPS read/second. Maximum read range is 9m when used with appropriate antennas in free space. The reader supports all UHF RFID bands residing between 860−930MHz. The SPSPRDR1−8 is powered by a Quad−core 64−bit ARM Cortex processor with on board memory and removable flash storage. The reader also includes connectivity through Ethernet and micro−USB on the back of the device.

                                                                                                  • MIC, Japan certified
                                                                                                  • 916 to 923MHz frequency range
                                                                                                  • Dimension is 19.2cm x 10.3cm x 3.2cm

                                                                                                  Especificações Técnicas

                                                                                                  Frequency

                                                                                                  923MHz

                                                                                                  Current Consumption

                                                                                                  -

                                                                                                  Supply Voltage Max

                                                                                                  40VDC

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Memory Size

                                                                                                  -

                                                                                                  Supply Voltage Min

                                                                                                  7.5VDC

                                                                                                  Module Interface

                                                                                                  Ethernet, USB

                                                                                                  SVHC

                                                                                                  No SVHC (15-Jan-2018)

                                                                                                  Documentação técnica (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislação e Ambiente

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  Conformidade RoHS:Sim

                                                                                                  RoHS

                                                                                                  Ftalatos compatíveis com RoHS:Sim

                                                                                                  RoHS

                                                                                                  SVHC (substâncias que suscitam elevada preocupação):No SVHC (15-Jan-2018)
                                                                                                  Baixar o certificado de conformidade do produto

                                                                                                  Certificado de conformidade do produto