KEYSIGHT TECHNOLOGIES
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
                                                                                                2. Wireless Modules & Adaptors
                                                                                                3. RF Modules
                                                                                                4. RF Receivers - 2.4GHz & Above ISM Band
                                                                                                Imprimir página

                                                                                                RFM31B-868-S1

                                                                                                Wireless ISM Receiver Module, Low Cost, Highly Integrated, 868 MHz

                                                                                                QUASAR
                                                                                                A imagem é meramente ilustrativa. Consulte a descrição do produto.
                                                                                                QUASAR RFM31B-868-S1
                                                                                                QUASAR RFM31B-868-S1
                                                                                                QUASAR RFM31B-868-S1
                                                                                                FabricanteQUASAR
                                                                                                Nº da peça do fabricanteRFM31B-868-S1
                                                                                                Código Newark40T1938
                                                                                                Seu número de peça
                                                                                                Ficha técnica

                                                                                                Data Sheet

                                                                                                Ver todos os documentos técnicos
                                                                                                Já não é fabricado

                                                                                                Informação do produto

                                                                                                QUASAR
                                                                                                FabricanteQUASAR
                                                                                                Nº da peça do fabricanteRFM31B-868-S1
                                                                                                Código Newark40T1938
                                                                                                Ficha técnica

                                                                                                Data Sheet

                                                                                                RF ModulationFSK, GFSK, OOK
                                                                                                Data Rate Max256Kbps
                                                                                                Frequency-
                                                                                                Sensitivity dBm-121dBm
                                                                                                Supply Voltage Min-
                                                                                                Supply Voltage Max-
                                                                                                Supply Current18.5mA
                                                                                                Supported Devices - RF Receivers-
                                                                                                RF Receiver Applications-
                                                                                                Product Range-
                                                                                                SVHCNo SVHC (12-Jan-2017)

                                                                                                Descrição geral do produto

                                                                                                The RFM31B series are highly integrated wireless ISM receiver modules. The low receive sensitivity (-121dBm) ensures extended range and improved link performance. Built-in antenna diversity and support for frequency hopping can be used to further extend range and enhance performance. The RFM31B's digital receive architecture features a high-performance ADC and DSP based modem which performs demodulation, filtering, and packet handling for increased flexibility and performance. An easy-to-use calculator is provided to quickly configure the radio settings, simplifying customer's system design and reducing time to market.

                                                                                                • Low power consumption
                                                                                                • Data rate of 0.123 to 256 kbps
                                                                                                • Programmable packet handler
                                                                                                • Programmable assessment
                                                                                                • Programmable GPIOs
                                                                                                • Embedded antenna diversity algorithm
                                                                                                • Configurable packet handler
                                                                                                • Temperature sensor and 8-bit ADC
                                                                                                • Integrated voltage regulators
                                                                                                • Frequency hopping capability
                                                                                                • On-chip crystal tuning
                                                                                                • Preamble detector

                                                                                                Aplicações

                                                                                                RF Communications, Consumer Electronics, Industrial, Sensing & Instrumentation, Wireless, Portable Devices

                                                                                                Especificações Técnicas

                                                                                                RF Modulation

                                                                                                FSK, GFSK, OOK

                                                                                                Frequency

                                                                                                -

                                                                                                Supply Voltage Min

                                                                                                -

                                                                                                Supply Current

                                                                                                18.5mA

                                                                                                RF Receiver Applications

                                                                                                -

                                                                                                SVHC

                                                                                                No SVHC (12-Jan-2017)

                                                                                                Data Rate Max

                                                                                                256Kbps

                                                                                                Sensitivity dBm

                                                                                                -121dBm

                                                                                                Supply Voltage Max

                                                                                                -

                                                                                                Supported Devices - RF Receivers

                                                                                                -

                                                                                                Product Range

                                                                                                -

                                                                                                Documentação técnica (1)

                                                                                                Technical Data Sheet EN

                                                                                                Legislação e Ambiente

                                                                                                US ECCN:Unknown
                                                                                                EU ECCN:Unknown
                                                                                                Conformidade RoHS:Sim

                                                                                                RoHS

                                                                                                Ftalatos compatíveis com RoHS:A ser informado
                                                                                                SVHC (substâncias que suscitam elevada preocupação):No SVHC (12-Jan-2017)
                                                                                                Baixar o certificado de conformidade do produto

                                                                                                Certificado de conformidade do produto