750VA Toroidal Power Transformers:

7 produto(s) encontrado(s)
Encontre uma grande variedade de 750VA Toroidal Power Transformers em Newark Brasil. Temos em estoque uma ampla variedade de Toroidal Power Transformers, como 50VA, 160VA, 30VA & 15VA Toroidal Power Transformers dos principais fabricantes do mundo, incluindo: Hammond & Acme Electric.
Ver
Comprador
Engenheiro
Fabricante
Power Rating
Secondary Voltages
Primary Voltages
Winding Type
Toroid Center
Transformer Mounting
Transformer Terminals
Outer Diameter
Height
Secondary Current Nom
Product Range
Embalagem
Filtro(s) aplicado(s)
1 Filtro(s) selecionado(s)
CompararPreço paraQuantidade
54X7526

RoHS

Each
1+
$ 154.300
5+
$ 153.480
10+
$ 152.660
25+
$ 152.610
Min: 1 / Mult: 1
750VA
240V
117V, 234V
Dual Primary, Single Secondary
Open
Chassis Mount
Wire Leaded
149.4mm
73.2mm
3.13A
1182 Series
54X7544

RoHS

Each
1+
$ 154.680
5+
$ 148.000
10+
$ 141.320
25+
$ 135.360
Min: 1 / Mult: 1
750VA
110V, 220V
117V, 234V
Dual Primary, Dual Secondary
Open
Chassis Mount
Wire Leaded
149.4mm
73.2mm
6.82A
1182 Series
54X7559

RoHS

Each
1+
$ 157.280
5+
$ 149.300
10+
$ 141.320
25+
$ 135.360
Min: 1 / Mult: 1
750VA
24V, 48V
117V, 234V
Dual Primary, Dual Secondary
Open
Chassis Mount
Wire Leaded
159mm
73.2mm
31.26A
1182 Series
54X7555

RoHS

Each
1+
$ 147.900
5+
$ 142.390
10+
$ 136.880
25+
$ 135.360
Min: 1 / Mult: 1
750VA
30V, 60V
117V, 234V
Dual Primary, Dual Secondary
Open
Chassis Mount
Wire Leaded
149.4mm
73.2mm
25A
1182 Series
54X7538

RoHS

Each
1+
$ 144.220
5+
$ 141.130
10+
$ 138.040
25+
$ 135.360
Min: 1 / Mult: 1
750VA
117V, 234V
117V, 234V
Dual Primary, Dual Secondary
Open
Chassis Mount
Wire Leaded
149.4mm
73.2mm
6.42A
1182 Series
54X7542

RoHS

Each
1+
$ 144.230
5+
$ 142.780
10+
$ 141.320
25+
$ 135.360
Min: 1 / Mult: 1
750VA
60V, 120V
117V, 234V
Dual Primary, Dual Secondary
Open
Chassis Mount
Wire Leaded
149.4mm
73.2mm
12.5A
1182 Series
05R6160

RoHS

Each
750VA
2 x 120V
100V, 120V, 220V, 240V
Quad Primary, Dual Secondary
Potted
Chassis Mount
Wire Leaded
168mm
76mm
6.25A
MT Series
1-7 de 7 itens
de 1 página(s)

Fornecedores populares

SUPERIOR ELECTRIC
STACO ENERGY PRODUCTS
HAMMOND MANUFACTURING
TRIAD MAGNETICS