CT Series Current Transformers:
7 produto(s) encontrado(s)Ver
Comprador
Engenheiro
Fabricante
CT Construction
Turns Ratio
Current Ratio
Accuracy Class
Power Rating
Window Diameter
Frequency Range
Transformer Mounting
Transformer Terminals
Transformer Applications
Primary Current
Secondary Current Nom
Product Range
Embalagem
Filtro(s) aplicado(s)
1 Filtro(s) selecionado(s)
| Comparar | Preço para | Quantidade | ||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $ 9.070 10+ $ 8.000 25+ $ 7.660 50+ $ 7.280 100+ $ 7.070 | Low Current AC | - | - | - | - | 6mm | - | Chassis Mount | Wire Leaded | Metering & Protection | 50A | - | CT Series | ||||||
Each | 1+ $ 96.080 5+ $ 90.550 10+ $ 85.010 25+ $ 81.770 50+ $ 79.500 Mais preços... | Toroidal | 600:5 | 600:5 | Class 1 | 20VA | 3.5mm | - | Chassis Mount | Lug | Metering & Protection | 600A | 5A | CT Series | ||||||
Each | 1+ $ 10.520 10+ $ 8.770 25+ $ 8.190 50+ $ 7.730 100+ $ 7.350 | Low Current AC | - | - | - | - | 6mm | - | Chassis Mount | Wire Leaded | Metering & Protection | 100A | - | CT Series | ||||||
Each | 1+ $ 89.000 | Donut | - | 200:5 | - | 4VA | 28.7mm | 50Hz to 400Hz | Feet Mount | Stud | Metering | 200A | 5A | CT Series | ||||||
Each | 1+ $ 9.490 10+ $ 8.380 25+ $ 8.030 50+ $ 7.780 100+ $ 7.430 | Low Current AC | - | - | - | - | 6mm | - | Through Hole | PC Pin | Metering & Protection | 50A | - | CT Series | ||||||
Each | 1+ $ 7.690 10+ $ 6.690 25+ $ 6.350 50+ $ 6.130 100+ $ 5.840 | Low Current AC | - | - | - | - | 5.5mm | - | Through Hole | PC Pin | Metering & Protection | - | - | CT Series | ||||||
Each | 1+ $ 86.000 | Donut | - | 50:5 | - | 2VA | 28.7mm | 50Hz to 400Hz | Feet Mount | Stud | Metering | 50A | 5A | CT Series | ||||||