7RL Series Current Transformers:
15 produto(s) encontrado(s)Ver
Comprador
Engenheiro
Fabricante
Input Current
CT Construction
Turns Ratio
Current Ratio
Accuracy Class
Frequency Min
Power Rating
Frequency Max
Window Diameter
Frequency Range
Transformer Mounting
Transformer Terminals
Transformer Applications
Primary Current
Secondary Current Nom
Product Range
Embalagem
Filtro(s) aplicado(s)
1 Filtro(s) selecionado(s)
| Comparar | Preço para | Quantidade | |||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
42M4010 | CROMPTON - TE CONNECTIVITY | Each | 1+ $ 94.550 | Total:$ 94.55 Min: 1 / Mult: 1 | 150A | Non-ANSI Rated Window Type | 150:5 | 150:5 | Class 1 | 50Hz | 5VA | 400Hz | 63.5mm | 50Hz to 400Hz | Chassis Mount | Wire Leaded | Metering & Cross Current Compensation | 150A | 5A | 7RL Series | |||
73K5603 | INSTRUMENT TRANSFORMER | Each | Preço indisponível. Contacte os serviços de apoio ao cliente. | 500A | Non-ANSI Rated Window Type | 500:5 | 500:5 | Class 1 | 50Hz | 25VA | 400Hz | 63.5mm | 50Hz to 400Hz | Chassis Mount | Wire Leaded | Metering | 500A | 5A | 7RL Series | ||||
42M4001 | CROMPTON - TE CONNECTIVITY | Each | 1+ $ 96.070 | Total:$ 96.07 Min: 1 / Mult: 1 | 1.2kA | Non-ANSI Rated Window Type | 1200:5 | 1200:5 | Class 1 | 50Hz | 35VA | 400Hz | 63.5mm | 50Hz to 400Hz | Chassis Mount | Wire Leaded | Metering & Cross Current Compensation | 1.2kA | 5A | 7RL Series | |||
42M4000 | CROMPTON - TE CONNECTIVITY | Each | 1+ $ 94.550 | Total:$ 94.55 Min: 1 / Mult: 1 | 100A | Non-ANSI Rated Window Type | 100:5 | 100:5 | Class 2 | 50Hz | 2.5VA | 400Hz | 63.5mm | 50Hz to 400Hz | Chassis Mount | Wire Leaded | Metering & Cross Current Compensation | 100A | 5A | 7RL Series | |||
11J5710 | CROMPTON - TE CONNECTIVITY | Each | 1+ $ 94.430 | Total:$ 94.43 Min: 1 / Mult: 1 | 600A | Non-ANSI Rated Window Type | 600:5 | 600:5 | Class 1 | 50Hz | 30VA | 400Hz | 63.5mm | 50Hz to 400Hz | Chassis Mount | Wire Leaded | Metering & Cross Current Compensation | 600A | 5A | 7RL Series | |||
42M4009 | CROMPTON - TE CONNECTIVITY | Each | 1+ $ 93.100 | Total:$ 93.10 Min: 1 / Mult: 1 | 800A | Non-ANSI Rated Window Type | 800:5 | 800:5 | Class 1 | 50Hz | 35VA | 400Hz | 63.5mm | 50Hz to 400Hz | Chassis Mount | Wire Leaded | Metering & Cross Current Compensation | 800A | 5A | 7RL Series | |||
42M4007 | CROMPTON - TE CONNECTIVITY | Each | 1+ $ 95.950 | Total:$ 95.95 Min: 1 / Mult: 1 | 500A | Non-ANSI Rated Window Type | 500:5 | 500:5 | Class 1 | 50Hz | 25VA | 400Hz | 63.5mm | 50Hz to 400Hz | Chassis Mount | Wire Leaded | Metering & Cross Current Compensation | 500A | 5A | 7RL Series | |||
42M4003 | CROMPTON - TE CONNECTIVITY | Each | 1+ $ 100.460 | Total:$ 100.46 Min: 1 / Mult: 1 | 1.6kA | Non-ANSI Rated Window Type | 1600:5 | 1600:5 | Class 1 | 50Hz | 45VA | 400Hz | 63.5mm | 50Hz to 400Hz | Chassis Mount | Wire Leaded | Metering & Cross Current Compensation | 1.6kA | 5A | 7RL Series | |||
18M6079 | CROMPTON - TE CONNECTIVITY | Each | 1+ $ 100.460 | Total:$ 100.46 Min: 1 / Mult: 1 | 1kA | Non-ANSI Rated Window Type | 1000:5 | 1000:5 | Class 1 | 50Hz | 35VA | 400Hz | 63.5mm | 50Hz to 400Hz | Chassis Mount | Wire Leaded | Metering & Cross Current Compensation | 1kA | 5A | 7RL Series | |||
63K9302 | CROMPTON - TE CONNECTIVITY | Each | 1+ $ 95.190 | Total:$ 95.19 Min: 1 / Mult: 1 | 400A | Non-ANSI Rated Window Type | 400:5 | 400:5 | Class 1 | 50Hz | 15VA | 400Hz | 63.5mm | 50Hz to 400Hz | Chassis Mount | Wire Leaded | Metering & Cross Current Compensation | 400A | 5A | 7RL Series | |||
42M4008 | CROMPTON - TE CONNECTIVITY | Each | 1+ $ 94.550 | Total:$ 94.55 Min: 1 / Mult: 1 | 750A | Non-ANSI Rated Window Type | 750:5 | 750:5 | Class 1 | 50Hz | 30VA | 400Hz | 63.5mm | 50Hz to 400Hz | Chassis Mount | Wire Leaded | Metering & Cross Current Compensation | 750A | 5A | 7RL Series | |||
42M4006 | CROMPTON - TE CONNECTIVITY | Each | 1+ $ 94.550 | Total:$ 94.55 Min: 1 / Mult: 1 | 300A | Non-ANSI Rated Window Type | 300:5 | 300:5 | Class 1 | 50Hz | 12.5VA | 400Hz | 63.5mm | 50Hz to 400Hz | Chassis Mount | Wire Leaded | Metering & Cross Current Compensation | 300A | 5A | 7RL Series | |||
42M4002 | CROMPTON - TE CONNECTIVITY | Each | 1+ $ 100.500 | Total:$ 100.50 Min: 1 / Mult: 1 | 1.5kA | Non-ANSI Rated Window Type | 1500:5 | 1500:5 | Class 1 | 50Hz | 40VA | 400Hz | 63.5mm | 50Hz to 400Hz | Chassis Mount | Wire Leaded | Metering & Cross Current Compensation | 1.5kA | 5A | 7RL Series | |||
42M4005 | CROMPTON - TE CONNECTIVITY | Each | 1+ $ 94.550 | Total:$ 94.55 Min: 1 / Mult: 1 | 250A | Non-ANSI Rated Window Type | 250:5 | 250:5 | Class 1 | 50Hz | 5VA | 400Hz | 63.5mm | 50Hz to 400Hz | Chassis Mount | Wire Leaded | Metering & Cross Current Compensation | 250A | 5A | 7RL Series | |||
42M4004 | CROMPTON - TE CONNECTIVITY | Each | 1+ $ 94.550 | Total:$ 94.55 Min: 1 / Mult: 1 | 200A | Non-ANSI Rated Window Type | 200:5 | 200:5 | Class 1 | 50Hz | 5VA | 400Hz | 63.5mm | 50Hz to 400Hz | Chassis Mount | Wire Leaded | Metering & Cross Current Compensation | 200A | 5A | 7RL Series | |||